0
0 articles0,00 $

16-bit Microcontrollers :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Base Number
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
Operating Temperature Max
MCU Family
IC Mounting
Qualification
73T9703

RoHS

Each
1+20,980 $
10+18,920 $
25+17,140 $
50+16,070 $
100+15,000 $
Plus de tarifs
-
S12X Family S12XH Series Microcontrollers
HCS12X
16bit
16 bit
16bit
40MHz
40MHz
128KB
100Pins
LQFP
76I/O's
LQFP
CAN, I2C, SCI, SPI
8KB
CAN, I2C, SCI, SPI
8Channels
10Bit
4.5V
5.5V
-40°C
S12XH
85°C
S12X
Surface Mount
AEC-Q100
89T6851

RoHS

Each
300+54,710 $
600+51,900 $
900+49,060 $
1500+46,170 $
3000+43,060 $
Plus de tarifs
HCS12X
S12X Family S12XH Series Microcontrollers
HCS12
16bit
16 bit
16bit
80MHz
80MHz
512KB
144Pins
LQFP
117I/O's
LQFP
CAN, I2C, SCI, SPI
32KB
CAN, I2C, SCI, SPI
16Channels
10Bit
4.5V
5.5V
-40°C
S12XH
105°C
S12X
Surface Mount
AEC-Q100
54M7219

RoHS

Each
300+57,260 $
600+54,320 $
900+51,350 $
1500+48,330 $
3000+45,070 $
Plus de tarifs
HCS12/S12X
HCS12x Family S12XH Series Microcontrollers
HCS12X
16bit
16 bit
16bit
80MHz
80MHz
512KB
144Pins
LQFP
117I/O's
LQFP
CAN, I2C, SCI, SPI
32KB
CAN, I2C, SCI, SPI
16Channels
10Bit
4.5V
5.5V
-40°C
S12XH
85°C
HCS12x
Surface Mount
AEC-Q100
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON