0
0 articles0,00 $

16-bit Microcontrollers :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
Operating Temperature Max
MCU Family
IC Mounting
Qualification
44X7028

RoHS

Each
300+14,820 $
600+14,550 $
900+14,260 $
1500+13,970 $
3000+13,680 $
Plus de tarifs
S12Z
S12 Magni V Family S12ZVM Series Microcontrollers
S12 MagniV
16bit
16bit
16 bit
32MHz
32MHz
64KB
144Pins
LQFP
100I/O's
LQFP
CAN, I2C, LIN, SCI, SPI
CAN, I2C, LIN, SCI, SPI
4KB
8Channels
10Bit
5.5V
18V
-40°C
S12ZVH
105°C
S12 Magni V
Surface Mount
AEC-Q100
49X9795

RoHS

Each
1+22,520 $
10+20,330 $
25+18,410 $
50+17,250 $
100+16,100 $
Plus de tarifs
-
S12 Magni V Family S12ZVM Series Microcontrollers
HCS12
-
16bit
16 bit
32MHz
-
64KB
144Pins
LQFP
100I/O's
-
CAN, I2C, LIN, SCI, SPI
-
4KB
8Channels
10Bit
5.5V
18V
-40°C
S12ZVH
105°C
S12 Magni V
Surface Mount
AEC-Q100
41T4392

RoHS

Each (Supplied on Full Reel)
Bobine complète
1200+6,960 $
3600+6,820 $
6000+6,690 $
-
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
64KB
85Pins
TQFP
100I/O's
TQFP
I2C, SPI, UART
I2C, SPI, UART
8KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ GA
85°C
PIC24
Surface Mount
-
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON