0
0 articles0,00 $

16-bit Microcontrollers :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
No. of Bits
Data Bus Width
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
Operating Temperature Max
MCU Family
IC Mounting
Qualification
68AK9496

RoHS

Each
1+6,110 $
10+4,630 $
25+4,260 $
50+4,060 $
100+3,860 $
Plus de tarifs
RL78 Family RL78/F1x Series RL78/F14 Group Microcontrollers
RL78
-
16bit
16 bit
32MHz
-
64KB
32Pins
HVQFN
25I/O's
-
CAN, CSI, I2C, LIN, SPI, UART
-
6KB
10Channels
10Bit
2.7V
5.5V
-40°C
RL78/F1x
105°C
RL78
Surface Mount
-
78AC8238

RoHS

Each
292+4,050 $
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16bit
16bit
16 bit
70MHz
60MIPS
64KB
36Pins
VTLA
25I/O's
VTLA
I2C, SPI, UART
I2C, SPI, UART
8KB
8Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP MC
125°C
PIC24
Surface Mount
AEC-Q100
78AC8235

RoHS

Each
438+2,510 $
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16bit
16bit
16 bit
70MHz
70MIPS
32KB
36Pins
VTLA
25I/O's
VTLA
I2C, SPI, UART
I2C, SPI, UART
4KB
8Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP MC
85°C
PIC24
Surface Mount
-
78AC8234

RoHS

Each
365+2,750 $
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16bit
16bit
16 bit
70MHz
60MIPS
32KB
36Pins
VTLA
25I/O's
VTLA
I2C, SPI, UART
I2C, SPI, UART
4KB
8Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP MC
125°C
PIC24
Surface Mount
AEC-Q100
78AC8237

RoHS

Each
292+3,690 $
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16bit
16bit
16 bit
70MHz
70MIPS
64KB
36Pins
VTLA
25I/O's
VTLA
I2C, SPI, UART
I2C, SPI, UART
8KB
8Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP GP
85°C
PIC24
Surface Mount
-
78AC8233

RoHS

Each
438+2,510 $
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16bit
16bit
16 bit
70MHz
70MIPS
32KB
36Pins
VTLA
25I/O's
VTLA
I2C, SPI, UART
I2C, SPI, UART
4KB
8Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP GP
85°C
PIC24
Surface Mount
-
78AC8236

RoHS

Each
292+4,050 $
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16bit
16bit
16 bit
70MHz
60MIPS
64KB
36Pins
VTLA
25I/O's
VTLA
I2C, SPI, UART
I2C, SPI, UART
8KB
8Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP GP
125°C
PIC24
Surface Mount
AEC-Q100
78AC8239

RoHS

Each
292+3,690 $
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16bit
16bit
16 bit
70MHz
70MIPS
64KB
36Pins
VTLA
25I/O's
VTLA
I2C, SPI, UART
I2C, SPI, UART
8KB
8Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP MC
85°C
PIC24
Surface Mount
-
78AC8232

RoHS

Each
365+2,750 $
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16bit
16bit
16 bit
70MHz
60MIPS
32KB
36Pins
VTLA
25I/O's
VTLA
I2C, SPI, UART
I2C, SPI, UART
4KB
8Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP GP
125°C
PIC24
Surface Mount
AEC-Q100
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON