16-bit Microcontrollers :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(7)
(5)
No. of I/O's
=26I/O's
1
(8)
(3)
(6)
(6)
(12)
(2)
(10)
(2)
Product Range
(1)
(2)
(1)
(3)
(1)
(6)
Device Core
(1)
(1)
(2)
(5)
(5)
No. of Bits
(7)
Data Bus Width
(10)
MCU Core Size
(1)
Operating Frequency Max
(1)
(1)
(6)
(6)
CPU Speed
(1)
(6)
(2)
Program Memory Size
(5)
(2)
(1)
(3)
(1)
(1)
(1)
No. of Pins
(5)
(6)
(1)
(2)
Emballage
(12)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | Operating Temperature Max | MCU Family | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,380 $ 10+3,210 $ 25+2,950 $ 50+2,840 $ 100+2,710 $ Plus de tarifs | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 36Pins | UQFN | 26I/O's | UQFN | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | - | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GU | 85°C | PIC24 | Surface Mount | - | - | ||||||
Each | 1+13,460 $ 10+10,040 $ 25+9,970 $ 50+9,500 $ 100+9,030 $ Plus de tarifs | S12 Family S12G Series Microcontrollers | S12 | - | 16bit | 16 bit | - | 25MHz | 25MHz | 48KB | 32Pins | LQFP | 26I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | - | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | S12G | 125°C | S12 | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,490 $ 50+1,680 $ 100+1,490 $ 250+1,410 $ 500+1,350 $ Plus de tarifs | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | - | 16bit | 16 bit | - | 32MHz | - | 32KB | 30Pins | LSSOP | 26I/O's | - | I2C, SPI, UART | - | 4KB | - | 8Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78/G1x | 85°C | RL78 | Surface Mount | - | - | ||||||
26AM1732 RoHS | Each | 1+2,630 $ 10+1,930 $ 100+1,580 $ 500+1,420 $ 1000+1,390 $ Plus de tarifs | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | - | 16 bit | - | 32MHz | - | 16KB | 30Pins | LSSOP | 26I/O's | - | CSI, I2C, SPI, UART | - | 2KB | - | 8Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78/G1x | 85°C | RL78 | Surface Mount | - | - | |||||
26AM1715 RoHS | Each | 1+7,530 $ 10+5,100 $ 25+4,470 $ 50+4,330 $ 100+4,170 $ Plus de tarifs | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | - | 16 bit | - | 32MHz | - | 128KB | 30Pins | LSSOP | 26I/O's | - | CSI, I2C, SPI, UART | - | 12KB | - | 8Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78/G1x | 85°C | RL78 | Surface Mount | - | - | |||||
26AM1714 RoHS | Each | 1+2,120 $ 10+1,560 $ 100+1,250 $ 500+1,160 $ 1000+1,150 $ Plus de tarifs | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | - | 16 bit | - | 32MHz | - | 16KB | 30Pins | LSSOP | 26I/O's | - | CSI, I2C, SPI, UART | - | 2KB | - | 8Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78/G1x | 85°C | RL78 | Surface Mount | - | - | |||||
Each | 1250+4,570 $ | S12 Family S12G Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 240KB | 32Pins | LQFP | 26I/O's | LQFP | SCI, SPI | SCI, SPI | 4KB | - | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | S12G | 105°C | S12 | Surface Mount | - | - | ||||||
Each | 1+68,940 $ 5+62,780 $ 10+56,620 $ 25+55,480 $ 50+54,360 $ Plus de tarifs | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | - | 16bit | 16 bit | 16bit | 16MHz | 16MHz | 1MB | 132Pins | QFP | 26I/O's | QFP | QSPI, SCI | QSPI, SCI | 1KB | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 68HC16Z1 | 85°C | HC16 | Surface Mount | - | - | ||||||
Each | 1+9,810 $ 10+8,720 $ 25+7,850 $ 50+7,460 $ 100+6,690 $ Plus de tarifs | S12 Family S12G Series Microcontrollers | S12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 32KB | 32Pins | LQFP | 26I/O's | LQFP | SCI, SPI | SCI, SPI | 2KB | - | 8Channels | 10Bit | 3.13V | 5.5V | -40°C | S12G | 105°C | S12 | Surface Mount | - | - | ||||||
Each | 1+12,070 $ 10+9,810 $ 25+9,240 $ 50+8,950 $ 100+8,630 $ Plus de tarifs | S12 Family S12G Series Microcontrollers | S12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 64KB | 32Pins | LQFP | 26I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | - | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | S12G | 125°C | S12 | Surface Mount | - | - | ||||||
Each | 1+10,680 $ 10+7,810 $ 25+7,380 $ 50+7,370 $ 100+7,360 $ Plus de tarifs | S12 Family S12G Series Microcontrollers | S12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 16KB | 32Pins | LQFP | 26I/O's | LQFP | SCI, SPI | SCI, SPI | 1KB | - | 8Channels | 10Bit | 3.13V | 5.5V | -40°C | S12G | 85°C | S12 | Surface Mount | - | - | ||||||
Each | 1+8,250 $ 10+6,550 $ 25+6,120 $ 50+5,890 $ 100+5,650 $ Plus de tarifs | S12 Family S12G Series Microcontrollers | S12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 16KB | 32Pins | LQFP | 26I/O's | LQFP | SCI, SPI | SCI, SPI | 1KB | - | 8Channels | 10Bit | 3.13V | 5.5V | -40°C | S12G | 105°C | S12 | Surface Mount | - | - | ||||||
25AJ2604 RoHS | Each | 1+3,270 $ 25+2,990 $ 100+2,850 $ 250+2,710 $ | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 36Pins | UQFN | 26I/O's | UQFN | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | - | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GU | 85°C | PIC24 | Surface Mount | - | - | |||||
81AK4842 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+3,340 $ 50+2,160 $ 100+1,600 $ 250+1,510 $ 500+1,300 $ Plus de tarifs | RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers | RL78 | - | - | 16 bit | - | 24MHz | - | 16KB | 30Pins | LSSOP | 26I/O's | - | I2C, CSI, UART | - | 2KB | - | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | RL78/G1x | 85°C | RL78 | Surface Mount | - | - | |||||