0
0 articles0,00 $

16-bit Microcontrollers :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
Operating Temperature Max
MCU Family
IC Mounting
68AK9502

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,490 $
50+1,750 $
100+1,590 $
250+1,510 $
500+1,460 $
Plus de tarifs
-
RL78 Family RL78/L1x Series RL78/L12 Group Microcontrollers
RL78
-
16bit
16 bit
24MHz
-
16KB
48Pins
LFQFP
33I/O's
-
I2C, LIN, SPI, UART
-
1KB
9Channels
10Bit
1.6V
5.5V
-40°C
RL78/L1x
85°C
RL78
Surface Mount
26AM1707

RoHS

Each
1+2,570 $
10+1,890 $
100+1,530 $
500+1,390 $
1000+1,350 $
Plus de tarifs
-
RL78 Family RL78/L1x Series RL78/L12 Group Microcontrollers
RL78
-
-
16 bit
24MHz
-
16KB
48Pins
LFQFP
33I/O's
-
CSI, I2C, SPI, UART
-
1KB
9Channels
8Bit, 10Bit
1.6V
5.5V
-40°C
RL78/L1x
85°C
RL78
Surface Mount
45P4829

RoHS

Each (Supplied on Full Reel)
Bobine complète
1200+5,920 $
3600+5,810 $
6000+5,680 $
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
64KB
44Pins
TQFP
33I/O's
TQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
8KB
13Channels
10Bit
2V
3.6V
-40°C
PIC24FJ GB
85°C
PIC24
Surface Mount
45P4819

RoHS

Each
320+5,340 $
PIC24
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
32KB
44Pins
TQFP
33I/O's
TQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
8KB
13Channels
10Bit
2.2V
3.6V
-40°C
PIC24FJ GB
85°C
PIC24
Surface Mount
45P4828

RoHS

Each (Supplied on Full Reel)
Bobine complète
1600+7,200 $
4800+7,060 $
8000+6,900 $
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
64KB
44Pins
QFN
33I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
8KB
13Channels
10Bit
2V
3.6V
-40°C
PIC24FJ GB
85°C
PIC24
Surface Mount
45P4818

RoHS

Each
180+9,540 $
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
32KB
44Pins
QFN
33I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
8KB
13Channels
10Bit
2V
3.6V
-40°C
PIC24FJ GB
85°C
PIC24
Surface Mount
45P4820

RoHS

Each (Supplied on Full Reel)
Bobine complète
1600+6,340 $
4800+6,220 $
8000+6,090 $
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
32KB
44Pins
QFN
33I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
8KB
13Channels
10Bit
2V
3.6V
-40°C
PIC24FJ GB
85°C
PIC24
Surface Mount
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON