0
0 articles0,00 $

16-bit Microcontrollers :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
72AC6287

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+8,700 $
50+8,610 $
100+8,440 $
250+8,260 $
500+8,090 $
Plus de tarifs
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
256KB
64Pins
TQFP
51I/O's
TQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
16Channels
10Bit
2V
3.6V
-40°C
PIC24
PIC24FJ256
85°C
Surface Mount
08R2001

RoHS

Date/Lot Code

Each
1+8,870 $
10+8,770 $
25+8,660 $
50+8,490 $
100+8,310 $
Plus de tarifs
PIC24FJ
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
256KB
64Pins
QFN
51I/O's
QFN
I2C, SPI, UART
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
54M5097

RoHS

Date/Lot Code

Each
1+11,690 $
10+11,310 $
25+10,930 $
50+10,540 $
100+10,130 $
Plus de tarifs
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
128KB
64Pins
TQFP
51I/O's
TQFP
I2C, SPI, UART
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
11N5823

RoHS

Each
1+10,220 $
10+9,420 $
100+8,640 $
500+8,470 $
1000+8,300 $
Plus de tarifs
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
256KB
64Pins
TQFP
51I/O's
TQFP
I2C, SPI, UART
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
11N5808

RoHS

Each
1+12,930 $
10+11,650 $
100+10,590 $
500+9,870 $
1000+9,200 $
Plus de tarifs
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
128KB
64Pins
TQFP
51I/O's
TQFP
I2C, SPI, UART
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
11N5826

RoHS

Each
1+8,520 $
10+7,830 $
100+7,130 $
500+6,990 $
1000+6,850 $
Plus de tarifs
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
64KB
64Pins
TQFP
51I/O's
TQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
16Channels
10Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
10R0670

RoHS

Each
1+14,820 $
10+13,340 $
100+12,150 $
500+11,310 $
1000+10,550 $
Plus de tarifs
PIC24FJ
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
-
-
16 bit
32MHz
-
256KB
64Pins
QFN
51I/O's
-
I2C, SPI, UART
-
16KB
16Channels
10Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
54M5098

RoHS

Each (Supplied on Full Reel)
Bobine complète
1200+7,780 $
2400+7,630 $
3600+7,470 $
6000+7,310 $
12000+7,160 $
Plus de tarifs
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
128KB
64Pins
TQFP
51I/O's
TQFP
I2C, SPI, UART
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
08R1998

RoHS

Each
500+9,720 $
1000+9,520 $
1500+9,330 $
2500+9,130 $
5000+8,940 $
Plus de tarifs
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
192KB
64Pins
QFN
51I/O's
QFN
I2C, SPI, UART
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
08R1995

RoHS

Each
500+7,770 $
1000+7,620 $
1500+7,460 $
2500+7,300 $
5000+7,140 $
Plus de tarifs
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
128KB
64Pins
QFN
51I/O's
QFN
I2C, SPI, UART
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
08R2002

RoHS

Each
500+7,270 $
1000+7,130 $
1500+6,980 $
2500+6,840 $
5000+6,690 $
Plus de tarifs
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
64KB
64Pins
QFN
51I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
16Channels
10Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
10R0671

RoHS

Each
1+12,400 $
10+11,180 $
100+10,160 $
500+9,470 $
1000+8,830 $
Plus de tarifs
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
-
16bit
16 bit
32MHz
-
64KB
64Pins
QFN
51I/O's
-
I2C, SPI, UART, USB
-
16KB
16Channels
10Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
10R0667

RoHS

Each
1+13,300 $
10+11,980 $
100+10,900 $
500+10,150 $
1000+9,470 $
Plus de tarifs
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
128KB
64Pins
QFN
51I/O's
QFN
I2C, SPI, UART
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON