16-bit Microcontrollers :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
No. of I/O's
=92I/O's
1
(2)
(38)
(2)
(8)
(3)
(6)
(6)
(12)
Product Range
(5)
Device Core
(5)
Data Bus Width
(5)
Operating Frequency Max
(5)
Program Memory Size
(2)
(1)
(2)
No. of Pins
(5)
IC Case / Package
(5)
Interfaces
(5)
RAM Memory Size
(2)
(1)
(2)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | Operating Temperature Max | MCU Family | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26AM1739 RoHS | Each | 1+5,850 $ 10+4,420 $ 25+4,060 $ 50+3,860 $ 100+3,670 $ Plus de tarifs | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 192KB | 100Pins | LFQFP | 92I/O's | CSI, I2C, SPI, UART | 16KB | 20Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78/G1x | 85°C | RL78 | Surface Mount | |||||
26AM1728 RoHS | Each | 1+9,230 $ 10+7,370 $ 25+6,620 $ 50+6,510 $ 100+6,380 $ Plus de tarifs | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 512KB | 100Pins | LFQFP | 92I/O's | CSI, I2C, SPI, UART | 32KB | 20Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78/G1x | 85°C | RL78 | Surface Mount | |||||
26AM1729 RoHS | Each | 1+13,220 $ 10+10,410 $ 25+9,630 $ 50+9,520 $ 100+9,400 $ Plus de tarifs | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 512KB | 100Pins | LFQFP | 92I/O's | CSI, I2C, SPI, UART | 32KB | 20Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78/G1x | 85°C | RL78 | Surface Mount | |||||
26AM1726 RoHS | Each | 1+11,010 $ 10+8,420 $ 25+7,940 $ 50+7,530 $ 100+7,130 $ Plus de tarifs | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 192KB | 100Pins | LFQFP | 92I/O's | CSI, I2C, SPI, UART | 16KB | 20Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78/G1x | 85°C | RL78 | Surface Mount | |||||
26AM1727 RoHS | Each | 1+7,990 $ 10+6,350 $ 25+5,690 $ 50+5,590 $ 100+5,480 $ Plus de tarifs | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 256KB | 100Pins | LFQFP | 92I/O's | CSI, I2C, SPI, UART | 20KB | 20Channels | 8Bit, 10Bit | 2.4V | 5.5V | -40°C | RL78/G1x | 105°C | RL78 | Surface Mount | |||||