16-bit Microcontrollers :
17 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(7)
(9)
Operating Frequency Max
=16MHz
1
(23)
(4)
(1)
(17)
(9)
(42)
(99)
(1161)
Base Number
(2)
(1)
(1)
Product Range
(3)
(1)
(3)
(1)
(6)
(3)
Device Core
(4)
(3)
(9)
No. of Bits
(13)
Data Bus Width
(17)
MCU Core Size
(4)
CPU Speed
(9)
Program Memory Size
(4)
(3)
(4)
(1)
(1)
(1)
No. of Pins
(2)
(2)
(3)
(1)
(1)
(2)
(2)
(2)
Emballage
(14)
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | Operating Temperature Max | MCU Family | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82R7749 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+6,560 $ 50+4,610 $ 100+4,200 $ 250+3,990 $ 500+3,980 $ Plus de tarifs | MSP430F2xx | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 8KB | 28Pins | TSSOP | 24I/O's | TSSOP | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 512Byte | - | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430F2x | 85°C | MSP430 | Surface Mount | - | |||||
67R1940 RoHS | Each | 1+3,270 $ 10+2,640 $ 100+2,000 $ 500+1,820 $ 1000+1,780 $ Plus de tarifs | MSP430G2xx | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 2KB | 14Pins | DIP | 10I/O's | DIP | I2C, SPI | I2C, SPI | 128Byte | - | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430G2x | 85°C | MSP430 | Through Hole | - | |||||
Each | 1+44,900 $ 5+41,190 $ 10+37,460 $ 25+35,630 $ 50+33,780 $ Plus de tarifs | - | MAXQ Family MAXQ766x Series Microcontroller | - | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | LQFP | SPI, UART | SPI, UART | 4KB | - | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | MAXQ766x | 125°C | MAX | Surface Mount | AEC-Q100 | ||||||
29AH6685 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Bandes découpées | 1+4,250 $ 50+2,920 $ 100+2,610 $ 250+2,470 $ 500+2,400 $ Plus de tarifs | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | TSSOP | I2C, SPI | I2C, SPI | 128Byte | - | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430F2x | 85°C | MSP430 | Surface Mount | - | ||||
28AH4199 RoHS | Each | 1+10,290 $ 10+7,920 $ 25+7,450 $ 50+6,980 $ 100+6,690 $ Plus de tarifs | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 8KB | 28Pins | TSSOP | 24I/O's | TSSOP | I2C, IrDA, LIN, SPI, UART | I2C, IrDA, LIN, SPI, UART | 512Byte | - | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430F2x | 85°C | MSP430 | Surface Mount | - | |||||
52AH7341 RoHS | Each | 1+3,790 $ 10+3,210 $ 25+2,630 $ 50+2,560 $ 100+2,500 $ Plus de tarifs | - | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 8KB | 20Pins | DIP | 16I/O's | DIP | I2C, SPI, USI | I2C, SPI, USI | 256Byte | - | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430G2x | 85°C | MSP430 | Through Hole | - | |||||
28AH4211 RoHS | Each | 1+28,680 $ 5+25,770 $ 10+22,850 $ 25+21,700 $ 50+20,530 $ Plus de tarifs | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 120KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, IrDA, LIN, SPI, UART | I2C, IrDA, LIN, SPI, UART | 4KB | - | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430F2x | 105°C | MSP430 | Surface Mount | - | |||||
29AH6686 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+6,600 $ 50+4,550 $ 100+4,180 $ 250+4,100 $ 500+4,020 $ Plus de tarifs | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 2KB | 16Pins | QFN | 10I/O's | QFN | I2C, SPI | I2C, SPI | 128Byte | - | - | 16Bit | 1.8V | 3.6V | -40°C | MSP430F2x | 85°C | MSP430 | Surface Mount | - | |||||
28AH4206 RoHS | Each | 1+19,140 $ 10+15,050 $ 25+14,730 $ 50+14,400 $ 100+14,080 $ Plus de tarifs | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 92KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, IrDA, LIN, SPI, UART | I2C, IrDA, LIN, SPI, UART | 8KB | - | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430F2x | 105°C | MSP430 | Surface Mount | - | |||||
52AH7340 RoHS | Each | 1+3,000 $ 10+2,210 $ 100+1,810 $ 500+1,720 $ 1000+1,530 $ Plus de tarifs | - | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | TSSOP | I2C, SPI, USI | I2C, SPI, USI | 128Byte | - | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430G2x | 85°C | MSP430 | Surface Mount | - | |||||
Each | 1250+18,820 $ 2500+18,450 $ 3750+18,070 $ 6250+17,690 $ 12500+17,320 $ Plus de tarifs | HCS12/S12X | HCS12 Family S12C Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 32KB | 48Pins | LQFP | 31I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | - | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | S12C | 125°C | HCS12 | Surface Mount | - | ||||||
Each | 420+21,140 $ 840+20,720 $ 1260+20,290 $ 2100+19,880 $ 4200+19,450 $ Plus de tarifs | - | HCS12 Family S12C Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 32KB | 80Pins | QFP | 60I/O's | QFP | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | - | 8Channels | 10Bit | 2.97V | 5.5V | -40°C | S12C | 105°C | S12 | Surface Mount | - | ||||||
Each | 420+20,100 $ 840+19,700 $ 1260+19,290 $ 2100+18,890 $ 4200+18,490 $ Plus de tarifs | HCS12/S12X | HCS12 Family S12C Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 32KB | 80Pins | QFP | 60I/O's | QFP | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | - | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | S12C | 125°C | HCS12 | Surface Mount | - | ||||||
Each | 300+48,250 $ 600+47,290 $ 900+46,310 $ 1500+45,360 $ 3000+44,380 $ Plus de tarifs | - | HC16 Family 68CK16Z Series Microcontrollers | HC16 | - | 16bit | 16 bit | 16bit | 16MHz | 16MHz | - | 144Pins | LQFP | 16I/O's | LQFP | SCI, SPI | SCI, SPI | 1KB | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 68HC16Z1 | 85°C | HC16 | Surface Mount | - | ||||||
Each | 180+58,410 $ 360+57,240 $ 540+56,070 $ 900+54,910 $ 1800+53,740 $ Plus de tarifs | - | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | - | 16bit | 16 bit | 16bit | 16MHz | 16MHz | 1MB | 132Pins | QFP | 16I/O's | QFP | QSPI, SCI | QSPI, SCI | 1KB | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 68HC16Z1 | 105°C | HC16 | Surface Mount | - | ||||||
Each | 300+43,950 $ 600+43,080 $ 900+42,200 $ 1500+41,310 $ 3000+40,440 $ Plus de tarifs | - | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | - | 16bit | 16 bit | 16bit | 16MHz | 16MHz | 1MB | 144Pins | LQFP | 16I/O's | LQFP | QSPI, SCI | QSPI, SCI | 1KB | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 68HC16Z1 | 85°C | HC16 | Surface Mount | - | ||||||
Each | 1+87,250 $ 5+79,250 $ 10+71,250 $ 25+61,450 $ 50+58,410 $ Plus de tarifs | - | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | - | 16bit | 16 bit | 16bit | 16MHz | 16MHz | 1MB | 132Pins | QFP | 26I/O's | QFP | QSPI, SCI | QSPI, SCI | 1KB | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 68HC16Z1 | 85°C | HC16 | Surface Mount | - | ||||||