HCS12 Family S12A Series Microcontrollers 16-bit Microcontrollers :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
Product Range
=HCS12 Fa...
1
(1)
(2)
(2)
(7)
(3)
(4)
(1)
(7)
Base Number
(4)
Device Core
(7)
Data Bus Width
(7)
No. of Bits
(7)
Operating Frequency Max
(7)
CPU Speed
(7)
Program Memory Size
(1)
(2)
(1)
(2)
(1)
No. of Pins
(3)
(4)
IC Case / Package
(3)
(4)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Base Number | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Series | MCU Family | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+80,090 $ 5+74,560 $ 10+69,030 $ 25+60,790 $ 50+60,770 $ Plus de tarifs | HCS12 Family S12A Series Microcontrollers | - | HCS12 | 16 bit | 16bit | 16bit | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | S12A | HCS12 | Surface Mount | ||||||
Each | 1+78,900 $ 5+73,280 $ 10+67,650 $ 25+63,130 $ 50+61,950 $ Plus de tarifs | HCS12 Family S12A Series Microcontrollers | - | HCS12 | 16 bit | 16bit | 16bit | 25MHz | 25MHz | 256KB | 80Pins | QFP | 59I/O's | QFP | I2C, SCI, SPI | I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | S12A | HCS12 | Surface Mount | ||||||
Each | 1+44,950 $ 5+40,670 $ 10+36,390 $ 25+34,240 $ 50+33,080 $ Plus de tarifs | HCS12 Family S12A Series Microcontrollers | - | HCS12 | 16 bit | 16bit | 16bit | 25MHz | 25MHz | 64KB | 80Pins | QFP | 59I/O's | QFP | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | S12A | HCS12 | Surface Mount | ||||||
Each | 300+36,640 $ 600+35,910 $ 900+35,170 $ 1500+34,440 $ 3000+33,710 $ Plus de tarifs | HCS12 Family S12A Series Microcontrollers | S12A | HCS12 | 16 bit | 16bit | 16bit | 25MHz | 25MHz | 64KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | S12A | HCS12 | Surface Mount | ||||||
Each | 300+62,760 $ 600+61,500 $ 900+60,260 $ 1500+59,000 $ 3000+57,740 $ Plus de tarifs | HCS12 Family S12A Series Microcontrollers | S12A | HCS12 | 16 bit | 16bit | 16bit | 25MHz | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | S12A | HCS12 | Surface Mount | ||||||
Each | 420+49,910 $ 840+48,920 $ 1260+47,910 $ 2100+46,910 $ 4200+45,920 $ Plus de tarifs | HCS12 Family S12A Series Microcontrollers | S12A | HCS12 | 16 bit | 16bit | 16bit | 25MHz | 25MHz | 128KB | 80Pins | QFP | 59I/O's | QFP | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | S12A | HCS12 | Surface Mount | ||||||
Each | 420+22,400 $ 840+21,950 $ 1260+21,500 $ 2100+21,110 $ 4200+21,100 $ Plus de tarifs | HCS12 Family S12A Series Microcontrollers | S12A | HCS12 | 16 bit | 16bit | 16bit | 25MHz | 25MHz | 32KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | S12A | HCS12 | Surface Mount | ||||||