MSP430 Family MSP430F2x Series Microcontrollers 16-bit Microcontrollers :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
Product Range
=MSP430 F...
1
(1)
(2)
(2)
(1)
(7)
(3)
(4)
(1)
Base Number
(1)
Device Core
(7)
No. of Bits
(7)
Data Bus Width
(7)
Operating Frequency Max
(7)
CPU Speed
(1)
Program Memory Size
(2)
(2)
(1)
(1)
(1)
No. of Pins
(2)
(1)
(1)
(1)
(2)
IC Case / Package
(2)
(1)
(3)
(1)
Emballage
(3)
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | MCU Family | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82R7749 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+7,640 $ 10+5,830 $ 25+5,380 $ 50+5,150 $ 100+4,880 $ Plus de tarifs | MSP430F2xx | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 8KB | 28Pins | TSSOP | 24I/O's | TSSOP | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430F2x | MSP430 | 85°C | Surface Mount | |||||
29AH6685 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Bandes découpées | 1+4,220 $ 10+3,160 $ 25+2,900 $ 50+2,760 $ 100+2,600 $ Plus de tarifs | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | TSSOP | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430F2x | MSP430 | 85°C | Surface Mount | ||||
28AH4199 RoHS | Each | 1+9,190 $ 10+8,650 $ 25+8,190 $ 50+7,820 $ 100+7,500 $ Plus de tarifs | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 8KB | 28Pins | TSSOP | 24I/O's | TSSOP | I2C, IrDA, LIN, SPI, UART | I2C, IrDA, LIN, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430F2x | MSP430 | 85°C | Surface Mount | |||||
28AH4211 RoHS | Each | 1+22,900 $ 5+21,060 $ 10+20,030 $ 25+19,350 $ 50+18,740 $ Plus de tarifs | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 120KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, IrDA, LIN, SPI, UART | I2C, IrDA, LIN, SPI, UART | 4KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430F2x | MSP430 | 105°C | Surface Mount | |||||
29AH6686 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+6,800 $ 10+5,170 $ 25+4,760 $ 50+4,550 $ 100+4,310 $ | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 2KB | 16Pins | QFN | 10I/O's | QFN | I2C, SPI | I2C, SPI | 128Byte | - | 16Bit | 1.8V | 3.6V | -40°C | MSP430F2x | MSP430 | 85°C | Surface Mount | |||||
28AH4206 RoHS | Each | 1+18,990 $ 10+17,570 $ 25+17,020 $ 50+16,130 $ 100+15,560 $ Plus de tarifs | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 92KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, IrDA, LIN, SPI, UART | I2C, IrDA, LIN, SPI, UART | 8KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430F2x | MSP430 | 105°C | Surface Mount | |||||
28AH4204 RoHS | Each (Supplied on Cut Tape) Bandes découpées | Prix non disponible. Veuillez contacter le service clientèle. | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 32KB | 40Pins | VQFN | 32I/O's | VQFN | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -55°C | MSP430F2x | MSP430 | 125°C | Surface Mount | |||||