MSP430 Family MSP430F4x Series Microcontrollers 16-bit Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
Product Range
=MSP430 F...
1
(3)
(4)
(2)
(7)
(3)
(4)
(1)
(8)
Device Core
(2)
No. of Bits
(2)
Data Bus Width
(2)
Operating Frequency Max
(2)
CPU Speed
(2)
Program Memory Size
(1)
(1)
No. of Pins
(2)
IC Case / Package
(1)
(1)
No. of I/O's
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | MCU Family | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29AH6703 RoHS | Each | 1+22,100 $ 10+17,460 $ 25+16,350 $ 50+15,730 $ 100+15,110 $ Plus de tarifs | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 8MHz | 8MHz | 16KB | 100Pins | LQFP | 48I/O's | LQFP | SPI, UART | SPI, UART | 512Byte | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430F4x | MSP430 | 85°C | Surface Mount | |||||
28AH4215 RoHS | Each | 1+23,820 $ 5+21,350 $ 10+18,880 $ 25+18,670 $ 50+18,460 $ Plus de tarifs | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 8MHz | 8MHz | 60KB | 100Pins | QFP | 48I/O's | QFP | SPI, UART | SPI, UART | 2KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430F4x | MSP430 | 85°C | Surface Mount | |||||