MSP430 Family MSP430G2x Series Microcontrollers 16-bit Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
Product Range
=MSP430 F...
1
(1)
(2)
(2)
(7)
(3)
(4)
(1)
(7)
Device Core
(2)
No. of Bits
(2)
Data Bus Width
(2)
Operating Frequency Max
(2)
CPU Speed
(2)
Program Memory Size
(1)
(1)
No. of Pins
(1)
(1)
IC Case / Package
(1)
(1)
No. of I/O's
(1)
(1)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | MCU Family | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52AH7341 RoHS | Each | 1+3,640 $ 10+3,270 $ 25+3,050 $ 50+2,910 $ 100+2,740 $ Plus de tarifs | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 8KB | 20Pins | DIP | 16I/O's | DIP | I2C, SPI, USI | I2C, SPI, USI | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430G2x | MSP430 | 85°C | Through Hole | |||||
52AH7340 RoHS | Each | 1+2,730 $ 10+2,020 $ 100+1,650 $ 500+1,530 $ 1000+1,480 $ Plus de tarifs | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | TSSOP | I2C, SPI, USI | I2C, SPI, USI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430G2x | MSP430 | 85°C | Surface Mount | |||||