PIC24 Family PIC24EPGP Series Microcontrollers 16-bit Microcontrollers :
113 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(113)
Product Range
=PIC24 Fa...
1
(1)
(2)
(2)
(7)
(3)
(4)
(1)
(7)
Base Number
(7)
Device Core
(112)
(1)
No. of Bits
(111)
Data Bus Width
(112)
Operating Frequency Max
(112)
(1)
CPU Speed
(2)
(6)
(13)
(1)
Program Memory Size
(22)
(23)
(16)
(23)
(29)
No. of Pins
(37)
(4)
(30)
(14)
(28)
IC Case / Package
(21)
(11)
(7)
(9)
(9)
(28)
(14)
(10)
Emballage
(84)
(29)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | Operating Temperature Max | MCU Family | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,430 $ 10+3,380 $ 25+3,090 $ 50+3,030 $ 100+2,970 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 32KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 4KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 1+6,840 $ 10+6,730 $ 25+6,610 $ 50+6,480 $ 100+6,350 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
MICROCHIP | Each | 1+5,740 $ 10+5,520 $ 25+5,300 $ 50+5,100 $ 100+4,920 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 256KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | AEC-Q100 | |||||
MICROCHIP | Each | 1+6,310 $ 10+6,030 $ 25+5,750 $ 50+5,710 $ 100+5,660 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 256KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | AEC-Q100 | |||||
Each | 1+13,960 $ 10+13,370 $ 25+12,790 $ 50+12,220 $ 100+11,660 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC32 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 512KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 52KB | 24Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 1+5,420 $ 10+5,210 $ 25+4,990 $ 50+4,770 $ 100+4,540 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 64KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 1+14,650 $ 10+12,820 $ 25+10,620 $ 50+9,520 $ 100+8,780 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 512KB | 64Pins | QFN | 53I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 48KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 1+3,020 $ 10+2,930 $ 25+2,670 $ 50+2,590 $ 100+2,500 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 32KB | 28Pins | QFN-S | 21I/O's | QFN-S | I2C, SPI, UART | I2C, SPI, UART | 4KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | - | ||||||
86AK3093 RoHS | Each | 1+5,140 $ 10+4,920 $ 25+4,680 $ 50+4,480 $ 100+4,250 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | - | - | 16 bit | 70MHz | - | 64KB | 44Pins | QFN | 35I/O's | - | I2C, SPI, UART | - | 8KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | - | |||||
Each | 160+5,880 $ 320+5,770 $ 480+5,640 $ 800+5,530 $ 1600+5,410 $ Plus de tarifs | PIC24EP | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 256KB | 64Pins | QFN | 53I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Bobine complète | 1200+11,700 $ 3600+11,470 $ 6000+11,240 $ | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 512KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | 24Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 80+13,590 $ 160+13,580 $ 240+13,300 $ 400+13,040 $ 800+12,760 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 512KB | 64Pins | QFN | 53I/O's | QFN | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | 24Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 125°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each | 235+4,730 $ 470+4,630 $ 705+4,530 $ 1175+4,450 $ 2350+4,350 $ Plus de tarifs | PIC24EP | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 256KB | 28Pins | SSOP | 21I/O's | SSOP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each | 320+4,980 $ 640+4,880 $ 960+4,780 $ 1600+4,680 $ 3200+4,570 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 244+4,850 $ 488+4,750 $ 732+4,660 $ 1220+4,560 $ 2440+4,460 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 256KB | 28Pins | QFN | 21I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each | 270+7,140 $ 540+6,190 $ 810+5,420 $ 1350+5,070 $ 2700+4,410 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 64KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 8KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 320+4,070 $ 640+3,990 $ 960+3,910 $ 1600+3,820 $ 3200+3,750 $ Plus de tarifs | PIC24EP | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 64KB | 44Pins | TQFP | 35I/O's | TQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 160+11,090 $ 320+9,990 $ 480+9,090 $ 800+8,470 $ 1600+7,900 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 256KB | 64Pins | VQFN | 53I/O's | VQFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 125°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each | 80+11,770 $ 160+11,540 $ 240+11,300 $ 400+11,060 $ 800+10,830 $ Plus de tarifs | PIC24EP | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 140MHz | 140MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 52KB | 24Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 120+10,790 $ 240+10,560 $ 360+10,360 $ 600+10,130 $ 1200+9,920 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 512KB | 64Pins | VQFN | 53I/O's | VQFN | I2C, SPI, UART | I2C, SPI, UART | 48KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 150°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each | 200+8,870 $ 400+7,990 $ 600+7,270 $ 1000+6,770 $ 2000+6,310 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 64KB | 64Pins | VQFN | 53I/O's | VQFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 125°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+8,260 $ 9900+8,090 $ 16500+7,920 $ | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 512KB | 64Pins | VQFN | 53I/O's | VQFN | I2C, SPI, UART | I2C, SPI, UART | 48KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+2,930 $ 4800+2,880 $ 8000+2,820 $ | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 32KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 4KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 2100+5,600 $ 6300+5,490 $ 10500+5,380 $ | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 256KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1200+5,910 $ 3600+5,800 $ 6000+5,670 $ | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | - | ||||||