S12X Family S12XE Series Microcontrollers 16-bit Microcontrollers :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
Product Range
=S12X Fam...
1
(1)
(2)
(2)
(7)
(3)
(4)
(1)
(7)
Base Number
(2)
Device Core
(3)
(1)
(1)
No. of Bits
(4)
Data Bus Width
(4)
Operating Frequency Max
(5)
CPU Speed
(4)
Program Memory Size
(2)
(1)
(1)
No. of Pins
(1)
(3)
(1)
IC Case / Package
(4)
(1)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | Operating Temperature Max | MCU Family | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 300+25,730 $ 600+25,210 $ 900+24,700 $ 1500+24,190 $ 3000+23,670 $ Plus de tarifs | HCS12X | S12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | S12X | Surface Mount | AEC-Q100 | ||||||
Each | 300+41,030 $ 600+40,210 $ 900+39,390 $ 1500+38,570 $ 3000+37,750 $ Plus de tarifs | HCS12X | S12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 768KB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 48KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | S12X | Surface Mount | AEC-Q100 | ||||||
Each | 1+54,640 $ 5+51,960 $ 10+48,970 $ 25+45,690 $ 50+42,700 $ Plus de tarifs | - | S12X Family S12XE Series Microcontrollers | S12X | - | - | 16 bit | 50MHz | - | 1MB | 144Pins | LQFP | 119I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | S12X | Surface Mount | AEC-Q100 | ||||||
Each | 300+44,800 $ 600+43,910 $ 900+43,010 $ 1500+42,120 $ 3000+41,210 $ Plus de tarifs | - | S12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | HCS12x | Surface Mount | AEC-Q100 | ||||||
Each | 1+24,760 $ 5+24,640 $ 10+24,530 $ 25+24,450 $ 50+24,420 $ Plus de tarifs | - | S12X Family S12XE Series Microcontrollers | S912X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 256KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | S12X | Surface Mount | AEC-Q100 | ||||||