16-bit Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
RAM Memory Size
=11KB
1
(4)
(2)
(34)
(4)
(135)
(46)
(206)
(2)
Product Range
(2)
Device Core
(2)
No. of Bits
(2)
Data Bus Width
(2)
Operating Frequency Max
(2)
CPU Speed
(2)
Program Memory Size
(2)
No. of Pins
(2)
IC Case / Package
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | Operating Temperature Max | MCU Family | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+14,030 $ 10+11,760 $ 25+11,460 $ 50+11,060 $ 100+10,660 $ Plus de tarifs | S12 Family S12G Series Microcontrollers | S12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 192KB | 100Pins | LQFP | 86I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 11KB | 16Channels | 10Bit | 3.13V | 5.5V | -40°C | S12G | 105°C | S12 | Surface Mount | ||||||
Each | 1+20,390 $ 10+17,840 $ 25+14,780 $ 50+13,250 $ 100+12,240 $ Plus de tarifs | S12 Family S12G Series Microcontrollers | S12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 192KB | 100Pins | LQFP | 86I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 11KB | 16Channels | 10Bit | 3.13V | 5.5V | -40°C | S12G | 85°C | S12 | Surface Mount | ||||||