16-bit Microcontrollers :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
RAM Memory Size
=128Byte
1
(4)
(2)
(34)
(4)
(135)
(46)
(206)
(2)
Base Number
(1)
Product Range
(2)
(2)
Device Core
(4)
No. of Bits
(4)
Data Bus Width
(4)
Operating Frequency Max
(4)
CPU Speed
(1)
Program Memory Size
(4)
No. of Pins
(3)
(1)
Emballage
(2)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | Operating Temperature Max | MCU Family | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67R1940 RoHS | Each | 1+3,270 $ 10+2,640 $ 100+2,000 $ 500+1,820 $ 1000+1,780 $ Plus de tarifs | MSP430G2xx | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 2KB | 14Pins | DIP | 10I/O's | DIP | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430G2x | 85°C | MSP430 | Through Hole | |||||
29AH6685 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Bandes découpées | 1+4,250 $ 50+2,920 $ 100+2,610 $ 250+2,470 $ 500+2,400 $ Plus de tarifs | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | TSSOP | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430F2x | 85°C | MSP430 | Surface Mount | ||||
29AH6686 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+6,600 $ 50+4,550 $ 100+4,180 $ 250+4,100 $ 500+4,020 $ Plus de tarifs | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 2KB | 16Pins | QFN | 10I/O's | QFN | I2C, SPI | I2C, SPI | 128Byte | - | 16Bit | 1.8V | 3.6V | -40°C | MSP430F2x | 85°C | MSP430 | Surface Mount | |||||
52AH7340 RoHS | Each | 1+3,000 $ 10+2,210 $ 100+1,810 $ 500+1,720 $ 1000+1,530 $ Plus de tarifs | - | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | TSSOP | I2C, SPI, USI | I2C, SPI, USI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430G2x | 85°C | MSP430 | Surface Mount | |||||