16-bit Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
RAM Memory Size
=2.5KB
1
(4)
(2)
(34)
(4)
(135)
(46)
(206)
(2)
Product Range
(1)
(1)
Device Core
(1)
(1)
No. of Bits
(1)
Data Bus Width
(1)
Operating Frequency Max
(1)
(1)
CPU Speed
(1)
Program Memory Size
(1)
(1)
No. of Pins
(2)
IC Case / Package
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | Operating Temperature Max | MCU Family | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+14,260 $ 10+12,200 $ 25+11,870 $ 50+11,440 $ 100+10,990 $ Plus de tarifs | R8C Family R8C/3x Series R8C/33C Group Microcontrollers | R8C | 16bit | 16bit | 16 bit | 20MHz | 20MHz | 32KB | 32Pins | LQFP | 27I/O's | LQFP | I2C, LIN, UART | I2C, LIN, UART | 2.5KB | 12Channels | 10Bit | 1.8V | 5.5V | -20°C | R8C/3x | 85°C | R8C | Surface Mount | ||||||
26AM1740 RoHS | Each | 1+2,910 $ 10+2,240 $ 100+1,880 $ 500+1,740 $ 1000+1,700 $ Plus de tarifs | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | - | - | 16 bit | 32MHz | - | 16KB | 32Pins | LQFP | 28I/O's | - | CSI, I2C, SPI, UART | - | 2.5KB | 8Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78/G1x | 85°C | RL78 | Surface Mount | |||||