16-bit Microcontrollers :
22 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(22)
RAM Memory Size
=96KB
1
(4)
(2)
(34)
(4)
(135)
(46)
(206)
(2)
Base Number
(7)
Product Range
(11)
(11)
Device Core
(22)
No. of Bits
(21)
Data Bus Width
(21)
Operating Frequency Max
(22)
CPU Speed
(22)
Program Memory Size
(8)
(14)
No. of Pins
(7)
(5)
(10)
Emballage
(13)
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | Operating Temperature Max | MCU Family | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+16,650 $ 10+16,620 $ 25+16,590 $ 50+16,250 $ 100+15,930 $ Plus de tarifs | PIC24FJ | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | 85°C | PIC24 | Surface Mount | ||||||
Each | 1+12,040 $ 10+11,540 $ 25+11,040 $ 50+10,520 $ 100+9,990 $ Plus de tarifs | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | - | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | - | I2C, SPI, UART, USB | - | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | ||||||
Each | 1+13,290 $ 10+12,730 $ 25+12,180 $ 50+11,680 $ 100+11,180 $ Plus de tarifs | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | ||||||
Each | 1+20,510 $ 25+17,750 $ 100+16,250 $ | - | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | 85°C | PIC24 | Surface Mount | ||||||
Each | 1+10,680 $ 10+10,540 $ 25+10,390 $ 50+10,190 $ 100+9,980 $ Plus de tarifs | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | QFN | 52I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | ||||||
Each | 160+9,260 $ 320+9,080 $ 480+8,880 $ 800+8,700 $ 1600+8,520 $ Plus de tarifs | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | ||||||
Each | 119+10,270 $ 238+10,060 $ 357+9,860 $ 595+9,660 $ 1190+9,450 $ Plus de tarifs | PIC24FJ | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | ||||||
Each | 160+10,970 $ 320+10,740 $ 480+10,520 $ 800+10,310 $ 1600+10,090 $ Plus de tarifs | PIC24FJ | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | 85°C | PIC24 | Surface Mount | ||||||
Each | 120+9,420 $ 240+9,230 $ 360+9,050 $ 600+8,850 $ 1200+8,670 $ Plus de tarifs | PIC24FJ | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | QFN | 52I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+12,120 $ 9900+11,880 $ 16500+11,630 $ | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | QFN | 52I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1200+11,120 $ 3600+10,900 $ 6000+10,680 $ | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1200+16,320 $ 3600+16,000 $ 6000+15,670 $ | - | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | 85°C | PIC24 | Surface Mount | ||||||
Each | 160+10,230 $ 320+10,020 $ 480+9,830 $ 800+9,620 $ 1600+9,410 $ Plus de tarifs | PIC24FJ | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | 85°C | PIC24 | Surface Mount | ||||||
Each | 184+14,040 $ 368+13,760 $ 552+13,480 $ 920+13,190 $ 1840+12,910 $ Plus de tarifs | PIC24FJ | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 121Pins | BGA | 84I/O's | BGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | 85°C | PIC24 | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1200+10,140 $ 3600+9,940 $ 6000+9,730 $ | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 2200+15,050 $ 6600+14,750 $ 11000+14,460 $ | - | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 121Pins | BGA | 84I/O's | BGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | 85°C | PIC24 | Surface Mount | ||||||
Each | 119+11,290 $ 238+11,060 $ 357+10,840 $ 595+10,610 $ 1190+10,380 $ Plus de tarifs | PIC24FJ | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | 85°C | PIC24 | Surface Mount | ||||||
Each | 1+13,220 $ 10+12,680 $ 25+12,140 $ 50+11,550 $ 100+10,970 $ | - | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | 85°C | PIC24 | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1200+11,820 $ 3600+11,580 $ 6000+11,340 $ | - | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | 85°C | PIC24 | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 2200+12,950 $ 6600+12,690 $ 11000+12,440 $ | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 121Pins | BGA | 84I/O's | BGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 2200+13,830 $ 6600+13,550 $ 11000+13,270 $ | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 121Pins | BGA | 84I/O's | BGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 2200+14,110 $ 6600+13,830 $ 11000+13,540 $ | - | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 121Pins | BGA | 84I/O's | BGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | 85°C | PIC24 | Surface Mount | ||||||