0
0 articles0,00 $

16-bit Microcontrollers :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
Operating Temperature Max
MCU Family
IC Mounting
Qualification
Automotive Qualification Standard
31AC7068

RoHS

Each
1+14,180 $
10+12,050 $
25+11,590 $
50+10,980 $
100+10,360 $
Plus de tarifs
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16bit
16 bit
16bit
32MHz
32MHz
64KB
48Pins
LQFP
15I/O's
LQFP
LIN, SCI, SPI
LIN, SCI, SPI
4KB
10Channels
12Bit
3.5V
40V
-40°C
S12ZVM
105°C
S12 Magni V
Surface Mount
AEC-Q100
AEC-Q100
31AC7069

RoHS

Each
1+15,160 $
10+13,900 $
25+12,880 $
50+12,170 $
100+11,510 $
Plus de tarifs
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16bit
16 bit
16bit
32MHz
32MHz
64KB
48Pins
LQFP
15I/O's
LQFP
LIN, SCI, SPI
LIN, SCI, SPI
4KB
10Channels
12Bit
3.5V
40V
-40°C
S12ZVM
150°C
S12 Magni V
Surface Mount
AEC-Q100
AEC-Q100
31AC7070

RoHS

Each
1+22,730 $
10+18,000 $
25+17,060 $
50+16,110 $
100+15,530 $
Plus de tarifs
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16bit
16 bit
16bit
50MHz
50MHz
256KB
80Pins
LQFP
-
LQFP
CAN, LIN, SCI, SPI
CAN, LIN, SCI, SPI
32KB
16Channels
12Bit
3.5V
40V
-40°C
S12ZVM
125°C
S12 Magni V
Surface Mount
AEC-Q100
AEC-Q100
31AC7067

RoHS

Each
1+13,970 $
10+11,340 $
25+10,810 $
50+10,280 $
100+9,950 $
Plus de tarifs
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16bit
16 bit
16bit
32MHz
32MHz
64KB
48Pins
LQFP
15I/O's
LQFP
LIN, SCI, SPI
LIN, SCI, SPI
4KB
10Channels
12Bit
3.5V
40V
-40°C
S12ZVM
125°C
S12 Magni V
Surface Mount
AEC-Q100
AEC-Q100
31AC7071

RoHS

Each
1+22,800 $
10+19,420 $
25+18,960 $
50+18,240 $
100+17,510 $
Plus de tarifs
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16bit
16 bit
16bit
50MHz
50MHz
256KB
80Pins
LQFP
-
LQFP
CAN, LIN, SCI, SPI
CAN, LIN, SCI, SPI
32KB
16Channels
12Bit
3.5V
40V
-40°C
S12ZVM
150°C
S12 Magni V
Surface Mount
AEC-Q100
AEC-Q100
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON