32-bit Microcontrollers :
2 972 produit(s) trouvé(s)Tous les filtres
Tout développer
Fabricant
(1)
(23)
(142)
(2294)
(248)
(204)
(58)
(2)
Product Range
(53)
(28)
(28)
(9)
(46)
(5)
(1)
(1)
Device Core
(3)
(8)
(1)
(59)
(3)
(1)
(5)
(1)
Data Bus Width
(2778)
No. of Bits
(1)
(2487)
MCU Core Size
(108)
Operating Frequency Max
(10)
(10)
(153)
(35)
(1)
(267)
(32)
(420)
CPU Speed
(10)
(10)
(152)
(14)
(1)
(250)
(19)
(412)
Program Memory Size
(6)
(1)
(61)
(122)
(269)
(3)
(445)
(2)
No. of Pins
(292)
(10)
(2)
(1)
(1)
(1)
(3)
(667)
IC Case / Package
(47)
(1)
(1)
(1)
(2)
(3)
(3)
(1)
Packaging
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Packaging | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+9,230 $ | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 80Pins | LFQFP | 64I/O's | LFQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 14Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | ||||||
40AH5456 RoHS | Each | 1+68,740 $ 5+63,100 $ 10+57,450 $ 25+52,960 $ | Delfino (C2000) Family TMS320F2833x Series | C2000 | - | 32 bit | - | - | 150MHz | - | 512KB | 176Pins | HLQFP | 88I/O's | - | CAN, I2C, SPI, UART | - | 68KB | - | 16Channels | 12Bit | 1.805V | 1.995V | Delfino (C2000) | -40°C | TMS320F2833x | 125°C | Surface Mount | AEC-Q100 | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+12,900 $ 10+10,030 $ 25+9,320 $ 50+8,910 $ 100+8,510 $ Plus de tarifs | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 64MHz | 64MHz | 1MB | 100Pins | WLCSP | 72I/O's | WLCSP | I2C, SAI, SPI, UART, USART, USB | I2C, SAI, SPI, UART, USART, USB | 256KB | Bluetooth Low Energy | 16Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+8,270 $ 10+6,370 $ 25+5,910 $ 50+5,660 $ 180+5,410 $ Plus de tarifs | RX Family RX200 Series RX231 Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 54MHz | 54MHz | 256KB | 100Pins | LFQFP | 79I/O's | LFQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+20,210 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 256KB | 144Pins | LQFP | 123I/O's | LQFP | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 64KB | - | 16Channels | 12Bit | 3V | 5.5V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | - | - | ||||||
95W8239 | Each | 1+153,610 $ 5+141,200 $ 10+128,790 $ 25+122,590 $ | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 132MHz | 132MHz | 2MB | 416Pins | BGA | 256I/O's | BGA | CAN, SCI, SPI | CAN, SCI, SPI | 64KB | - | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | - | - | |||||
Each | 1+18,640 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | ENET, I2C, SPI, USB | ENET, I2C, SPI, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+7,890 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 128KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | - | - | ||||||
Each | 1+21,190 $ 10+16,090 $ 25+15,420 $ 50+13,960 $ 100+12,510 $ Plus de tarifs | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 256KB | 100Pins | QFN | 65I/O's | QFN | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | - | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+24,260 $ | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32bit | 32 bit | 32bit | - | 252MHz | 252MHz | 2MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | - | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+10,550 $ 10+8,540 $ 25+8,160 $ 50+7,830 $ 100+7,500 $ Plus de tarifs | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART, UART | 20KB | Wireless Power Control and Communication | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+23,180 $ 10+18,340 $ 25+16,910 $ 50+16,390 $ 100+15,860 $ Plus de tarifs | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | TQFP | ASCLIN, CAN, FlexRay, I2S, QSPI, SENT | CAN, LIN, SPI | 192KB | - | 24Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+29,100 $ | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2.5MB | 176Pins | TQFP | 112I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 240KB | - | 50Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+16,380 $ | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 1MB | 144Pins | TQFP-EP | - | - | ASCLIN, CAN, Ethernet, FlexRay, I2S, SPI, SENT | CAN, SPI | 193KB | - | 24Channels | 12Bit | 1.17V | 1.43V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+19,270 $ 10+15,170 $ 25+14,140 $ 50+13,570 $ 100+13,000 $ Plus de tarifs | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 133MHz | 133MHz | 512KB | 80Pins | TQFP | 59I/O's | TQFP | CAN, LIN, SPI | CAN, LIN, SPI | 56KB | - | 24Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+33,950 $ 10+27,220 $ 25+25,520 $ 50+24,650 $ 100+23,750 $ Plus de tarifs | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | LQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 240KB | - | 50Channels | 12Bit | 3.3V | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+85,450 $ | SuperH Family SH7216 Series SH7216 Group Microcontrollers | SH2A-FPU | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 1MB | 176Pins | LFQFP | 112I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | - | 8Channels | 12Bit | 3V | 3.6V | SuperH | -40°C | SH7216 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+15,930 $ 10+15,220 $ 25+14,500 $ 50+14,310 $ 100+14,110 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+25,940 $ | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | - | 48Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+26,510 $ 5+25,770 $ 10+25,040 $ 25+24,320 $ 50+23,160 $ Plus de tarifs | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | - | 48Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+17,710 $ 10+16,980 $ 25+16,230 $ 50+15,460 $ 100+14,700 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | ENET, I2C, SPI, USB | ENET, I2C, SPI, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+65,220 $ 5+61,000 $ 10+56,760 $ 25+54,080 $ 50+53,910 $ Plus de tarifs | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | - | 220MHz | 220MHz | 4MB | 416Pins | MAPBGA | 293I/O's | MAPBGA | CAN, DSPI, ESCI | CAN, DSPI, ESCI | 512KB | Battery Management | 4Channels | 16Bit | 4.5V | 5.5V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+15,500 $ | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 512KB | 144Pins | LQFP | 105I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 96KB | - | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+11,710 $ 10+9,690 $ 25+9,030 $ 50+8,610 $ 100+8,190 $ Plus de tarifs | FT32 Family FT93x Series Microcontrollers | FT32 | 32bit | 32 bit | - | - | 100MHz | 100MHz | 256KB | 68Pins | QFN | 40I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | USB Peripheral Controller | 3Channels | 8Bit | - | - | FT32 | -40°C | FT93x | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+17,700 $ 10+13,900 $ 25+13,260 $ 50+12,630 $ 180+11,990 $ | RX Family RX600 Series RX62T Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 256KB | 100Pins | LQFP | 55I/O's | LQFP | CAN, I2C, LIN, SPI, UART | CAN, I2C, LIN, SPI, UART | 16KB | - | 20Channels | 10Bit, 12Bit | 4V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | ||||||