32-bit Microcontrollers :
34 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(32)
(2)
ADC Channels
=11Channels
1
(20)
(458)
(141)
(3)
(135)
(2)
(2)
(34)
Product Range
(14)
(18)
(2)
Device Core
(1)
(13)
(18)
(2)
Data Bus Width
(32)
No. of Bits
(31)
Operating Frequency Max
(18)
(2)
(14)
CPU Speed
(18)
(1)
(11)
Program Memory Size
(6)
(6)
(9)
(5)
(5)
(3)
No. of Pins
(18)
(16)
IC Case / Package
(2)
(17)
(9)
(6)
Emballage
(20)
(14)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+6,700 $ 10+5,110 $ 25+4,700 $ 50+4,420 $ 100+4,150 $ Plus de tarifs | RX Family RX100 Series RX113 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | 32MHz | 32MHz | 256KB | 64Pins | LFQFP | 46I/O's | LFQFP | I2C, SPI, USB | I2C, SPI, USB | 32KB | 11Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | ||||||
Each | 1+2,600 $ 10+2,480 $ 25+2,340 $ 50+2,260 $ 134+2,160 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 64KB | 20Pins | SSOP | 16I/O's | SSOP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | ||||||
86AK7280 RoHS | Each (Supplied on Full Reel) Bobine complète | 1500+20,410 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | - | 32 bit | - | 66MHz | - | 512KB | 64Pins | TQFP | 45I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 64KB | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | |||||
Each | 1+12,400 $ 10+9,690 $ 25+8,460 $ 50+6,500 $ 180+4,510 $ Plus de tarifs | RX Family RX100 Series RX113 Group Microcontrollers | RX | 32bit | 32 bit | - | 32MHz | - | 128KB | 64Pins | LFQFP | 46I/O's | - | I2C, SCI, SPI, USB | - | 32KB | 11Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | ||||||
86AK4255 RoHS | Each | 1+14,290 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | - | 32 bit | - | 66MHz | - | 128KB | 64Pins | TQFP | 45I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 32KB | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | |||||
Each | 1+14,290 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 128KB | 64Pins | QFN | 45I/O's | QFN | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 11Channels | 12Bit | 3V | 5.5V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | ||||||
Each | 260+14,360 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 512KB | 64Pins | QFN | 45I/O's | QFN | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+14,360 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 512KB | 64Pins | QFN | 45I/O's | QFN | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+14,680 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 256KB | 64Pins | QFN | 45I/O's | QFN | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1500+11,920 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 64KB | 64Pins | TQFP | 45I/O's | TQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 16KB | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | ||||||
Each | 260+11,190 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 64KB | 64Pins | QFN | 45I/O's | QFN | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 16KB | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1500+12,010 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 128KB | 64Pins | TQFP | 45I/O's | TQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 32KB | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | ||||||
Each | 260+14,430 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 256KB | 64Pins | QFN | 45I/O's | QFN | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+11,350 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 64KB | 64Pins | QFN | 45I/O's | QFN | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 16KB | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+12,010 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 128KB | 64Pins | QFN | 45I/O's | QFN | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 32KB | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | ||||||
Each | 160+14,430 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 256KB | 64Pins | TQFP | 45I/O's | TQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1500+14,680 $ | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 256KB | 64Pins | TQFP | 45I/O's | TQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+1,870 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 16KB | 20Pins | QFN | 16I/O's | QFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 4KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | ||||||
Each | 546+2,030 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 16KB | 20Pins | QFN | 16I/O's | QFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 4KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 125°C | Surface Mount | ||||||
Each | 455+2,250 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 64KB | 20Pins | QFN | 16I/O's | QFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | ||||||
Each | 536+1,810 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 16KB | 20Pins | SSOP | 16I/O's | SSOP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 4KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+2,020 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 32KB | 20Pins | QFN | 16I/O's | QFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | ||||||
Each | 536+1,920 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 32KB | 20Pins | SSOP | 16I/O's | SSOP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | ||||||
Each | 546+1,840 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 16KB | 20Pins | QFN | 16I/O's | QFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 4KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | ||||||
Each | 469+2,130 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 32KB | 20Pins | SSOP | 16I/O's | SSOP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 125°C | Surface Mount | ||||||