32-bit Microcontrollers :
26 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(14)
(5)
(5)
ADC Channels
=17Channels
1
(20)
(458)
(141)
(3)
(135)
(2)
(2)
(34)
Product Range
(2)
(5)
(14)
(3)
(2)
Device Core
(5)
(14)
(5)
(2)
Data Bus Width
(25)
No. of Bits
(15)
MCU Core Size
(5)
Operating Frequency Max
(14)
(3)
(5)
(2)
(2)
CPU Speed
(14)
(5)
(1)
Program Memory Size
(2)
(5)
(7)
(8)
(1)
(1)
(2)
No. of Pins
(3)
(14)
(5)
(4)
Emballage
(18)
(1)
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,050 $ 10+3,880 $ 25+3,700 $ 50+3,520 $ 100+3,340 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 256KB | 48Pins | TQFP | 38I/O's | TQFP | CAN, I2C, LIN, SPI, UART, USB | CAN, I2C, LIN, SPI, UART, USB | 32KB | - | 17Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+36,670 $ 10+29,470 $ 25+27,670 $ 50+26,820 $ 100+25,960 $ | AURIX Family TC33X Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 300MHz | 300MHz | 2MB | 80Pins | TQFP | - | TQFP | CAN, I2C, LIN, SPI | CAN, I2C, LIN, SPI | 248KB | - | 17Channels | 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC33x | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+4,540 $ 10+4,340 $ 25+4,130 $ 50+3,950 $ 122+3,770 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 256KB | 48Pins | UQFN | 38I/O's | UQFN | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 32KB | - | 17Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | - | ||||||
Each | 1+10,650 $ 10+7,650 $ 25+7,010 $ 100+7,000 $ 250+6,730 $ Plus de tarifs | RX Family RX100 Series RX113 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 384KB | 100Pins | LFQFP | 82I/O's | - | I2C, SCI, SPI, USB | - | 64KB | - | 17Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | ||||||
Each | 1+7,550 $ 10+5,760 $ 25+5,310 $ 50+5,130 $ 100+4,950 $ Plus de tarifs | RX Family RX200 Series RX24T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 80MHz | - | 256KB | 80Pins | LFQFP | 60I/O's | - | I2C, SCI, SPI | - | 16KB | - | 17Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | ||||||
Each | 1+6,060 $ | RX Family RX100 Series RX113 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 512KB | 100Pins | TFLGA | 82I/O's | - | I2C, SCI, SPI, USB | - | 64KB | - | 17Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | ||||||
Each | 1+7,520 $ 10+5,730 $ 25+5,430 $ 50+5,130 $ 100+4,830 $ Plus de tarifs | RX Family RX100 Series RX113 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 256KB | 100Pins | LFQFP | 82I/O's | - | I2C, SCI, SPI, USB | - | 32KB | - | 17Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | ||||||
Each | 800+5,550 $ | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 32KB | 64Pins | LQFP | 40I/O's | LQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | USB Microcontroller | 17Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | - | ||||||
Each | 800+7,360 $ | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 40I/O's | LQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 17Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | - | ||||||
Each | 800+7,070 $ | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 64KB | 64Pins | LQFP | 40I/O's | LQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 17Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | - | ||||||
Each | 640+8,540 $ | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 128KB | 64Pins | MAPBGA | 40I/O's | MAPBGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 17Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | - | ||||||
Each | 800+5,930 $ | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 32KB | 64Pins | LQFP | 40I/O's | LQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | USB Microcontroller | 17Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K Series | 105°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+3,150 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 64KB | 48Pins | TQFP | 38I/O's | TQFP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 16KB | - | 17Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+4,410 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 128KB | 48Pins | UQFN | 38I/O's | UQFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 16KB | - | 17Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+3,310 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 128KB | 48Pins | TQFP | 38I/O's | TQFP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 16KB | - | 17Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+3,050 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 64KB | 48Pins | UQFN | 38I/O's | UQFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 16KB | - | 17Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | - | ||||||
Each | 500+3,120 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 64KB | 48Pins | TQFP | 38I/O's | TQFP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 16KB | - | 17Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+3,480 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 256KB | 48Pins | TQFP | 38I/O's | TQFP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 32KB | - | 17Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | - | ||||||
Each | 500+3,270 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 128KB | 48Pins | TQFP | 38I/O's | TQFP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 16KB | - | 17Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+4,660 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 256KB | 48Pins | UQFN | 38I/O's | UQFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 32KB | - | 17Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | - | ||||||
Each | 305+3,150 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 128KB | 48Pins | UQFN | 38I/O's | UQFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 16KB | - | 17Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | - | ||||||
Each | 366+3,030 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 64KB | 48Pins | UQFN | 38I/O's | UQFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 16KB | - | 17Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | - | ||||||
Each | 500+3,490 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 128KB | 48Pins | TQFP | 38I/O's | TQFP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 16KB | - | 17Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 125°C | Surface Mount | - | ||||||
Each | 250+3,700 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 256KB | 48Pins | TQFP | 38I/O's | TQFP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 32KB | - | 17Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 125°C | Surface Mount | - | ||||||
12AM4006 RoHS | Each (Supplied on Full Reel) Bobine complète | 1800+56,300 $ | AURIX Family TC33X Series Microcontrollers | TriCore | - | 32 bit | - | - | 300MHz | - | 2MB | 80Pins | TQFP | - | - | CAN, I2C, LIN, SPI | - | 248KB | - | 17Channels | 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC33x | 125°C | Surface Mount | AEC-Q100 | |||||