32-bit Microcontrollers :
38 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(19)
(13)
(6)
ADC Channels
=20Channels
1
(20)
(458)
(141)
(3)
(135)
(2)
(2)
(34)
Product Range
(4)
(2)
(4)
(2)
(1)
(16)
(1)
(1)
Device Core
(1)
(2)
(10)
(17)
(1)
(1)
(6)
Data Bus Width
(35)
No. of Bits
(26)
MCU Core Size
(5)
Operating Frequency Max
(16)
(1)
(1)
(7)
(3)
(1)
(2)
(1)
CPU Speed
(16)
(6)
(3)
(1)
(2)
(1)
(1)
Program Memory Size
(2)
(5)
(9)
(15)
(3)
(1)
(2)
No. of Pins
(4)
(2)
(4)
(28)
Emballage
(30)
(2)
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+17,700 $ 10+13,900 $ 25+13,260 $ 50+12,630 $ 180+11,990 $ | RX Family RX600 Series RX62T Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 256KB | 100Pins | LQFP | 55I/O's | LQFP | CAN, I2C, LIN, SPI, UART | CAN, I2C, LIN, SPI, UART | 16KB | - | 20Channels | 10Bit, 12Bit | 4V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
Each | 1+4,420 $ 10+4,220 $ 25+3,990 $ 50+3,830 $ 100+3,660 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 32KB | - | 20Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+6,380 $ | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | - | 48MHz | - | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | - | 20Channels | 12Bit | 1.62V | 3.63V | SAM 32 | -40°C | SAM D | 85°C | Surface Mount | - | - | ||||||
Each | 1+6,180 $ | PIC32 Family PIC32MZW1 Series Microcontrollers | PIC32 MZ | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 1MB | 132Pins | DQFN | 64I/O's | DQFN | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | - | 20Channels | 12Bit | 2.97V | 3.63V | PIC32 | -40°C | PIC32MZ W1 | 85°C | Surface Mount | - | - | ||||||
Each | 1+10,390 $ 10+8,010 $ 25+7,450 $ 50+7,120 $ 120+6,800 $ Plus de tarifs | RX Family RX200 Series RX24U Group Microcontrollers | RX | 32bit | 32 bit | - | - | 80MHz | - | 512KB | 100Pins | LFQFP | 79I/O's | - | CAN, I2C, SCI, SPI | - | 32KB | - | 20Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | ||||||
80AK3588 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+7,800 $ 10+5,370 $ 25+4,990 $ 50+4,700 $ 100+4,400 $ Plus de tarifs | RX Family RX100 Series RX111 Group Microcontrollers | RX | - | 32 bit | - | - | 32MHz | - | 256KB | 64Pins | LFQFP | 46I/O's | - | I2C, SPI, UART, USB | - | 32KB | - | 20Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | |||||
Each | 1+17,940 $ | RX Family RX600 Series RX63T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 100MHz | - | 512KB | 144Pins | LQFP | 81I/O's | - | CAN, I2C, SCI, SPI, USB | - | 48KB | - | 20Channels | 10Bit, 12Bit | 4V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
22AM3226 RoHS | MICROCHIP | Each | 1+7,730 $ | PIC32 Family PIC32MZ W1 Series Microcontrollers | PIC32 | - | 32 bit | - | - | 200MHz | - | 2MB | 132Pins | DHVQFN | 62I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 512KB | - | 20Channels | 12Bit | 2.97V | 3.63V | PIC32 | -40°C | PIC32MZ W1 | 85°C | Surface Mount | - | - | ||||
Each | 800+13,110 $ | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 54I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | - | 20Channels | 12Bit | 1.8V | 3.6V | ColdFire v1 | -40°C | MCF51QE | 85°C | Surface Mount | - | - | ||||||
Each | 800+13,140 $ | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 64KB | 64Pins | LQFP | 54I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | - | 20Channels | 12Bit | 1.8V | 3.6V | ColdFire+ | -40°C | MCF51QE | 85°C | Surface Mount | - | - | ||||||
Each | 260+22,270 $ 500+21,630 $ | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 64MHz | 64MHz | 1MB | 144Pins | LQFP | 121I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 80KB | Automotive | 20Channels | 10Bit, 12Bit | 3V | 5.5V | MPC5 | -40°C | MPC56xx | 105°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+16,390 $ 10+12,850 $ 25+12,330 $ 50+11,820 $ 100+11,320 $ Plus de tarifs | RX Family RX600 Series RX671 Group Microcontrollers | RX | - | 32 bit | - | - | 120MHz | - | 2MB | 144Pins | LQFP | 113I/O's | - | CAN, I2C, SPI, UART, USB | - | 384KB | - | 20Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
Each | 240+3,840 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 256KB | 64Pins | QFN | 52I/O's | QFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 32KB | - | 20Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 125°C | Surface Mount | - | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1200+3,670 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 32KB | - | 20Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | - | - | ||||||
Each | 1+29,120 $ 10+23,300 $ 25+21,830 $ 50+21,020 $ 100+20,200 $ Plus de tarifs | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 50.33MHz | 50.33MHz | 256KB | 64Pins | LQFP | 54I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | - | 20Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51AC | 85°C | Surface Mount | - | - | ||||||
Each | 1+19,530 $ | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 50.33MHz | 50.33MHz | 256KB | 64Pins | LQFP | 54I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 20Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51AC | 85°C | Surface Mount | - | - | ||||||
Each | 800+11,310 $ | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | 36I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 32KB | USB and Segment LCD Controller | 20Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | - | - | ||||||
Each | 800+10,750 $ | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 32KB | 64Pins | LQFP | 54I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | - | 20Channels | 12Bit | 1.8V | 3.6V | ColdFire v1 | -40°C | MCF51QE | 85°C | Surface Mount | - | - | ||||||
Each | 1+28,500 $ 10+23,040 $ 25+21,030 $ 50+20,240 $ 100+19,460 $ Plus de tarifs | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 50.33MHz | 50.33MHz | 256KB | 64Pins | QFP | 54I/O's | QFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | - | 20Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51AC | 85°C | Surface Mount | - | - | ||||||
Each | 1+27,030 $ 10+21,490 $ 25+20,170 $ 50+19,490 $ 100+18,800 $ Plus de tarifs | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | - | 50MHz | - | 128KB | 64Pins | QFP | 54I/O's | - | CAN, I2C, SCI, SPI | - | 32KB | - | 20Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51AC | 85°C | Surface Mount | - | - | ||||||
Each | 800+11,780 $ | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | 36I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | USB and Segment LCD Controller | 20Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | - | - | ||||||
Each | 450+15,180 $ 900+14,710 $ | Coldfire V1 Family MCF51EM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 256KB | 100Pins | LQFP | 47I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 16KB | Smart Meter | 20Channels | 16Bit | 1.8V | 3.6V | ColdFire v1 | -40°C | MCF51EM | 85°C | Surface Mount | - | - | ||||||
69M3748 RoHS | Each | 800+9,140 $ | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 32KB | 64Pins | LQFP | 54I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | - | 20Channels | 12Bit | 1.8V | 3.6V | ColdFire v1 | 0°C | MCF51QE | 70°C | Surface Mount | - | - | |||||
Each | 450+13,880 $ | Coldfire V1 Family MCF51EM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 256KB | 100Pins | LQFP | 47I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | Smart Meter | 20Channels | 16Bit | 1.8V | 3.6V | ColdFire v1 | -40°C | MCF51EM | 85°C | Surface Mount | - | - | ||||||
Each | 280+3,440 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 128KB | 64Pins | QFN | 52I/O's | QFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 16KB | - | 20Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | - | - | ||||||