32-bit Microcontrollers :
38 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(32)
(4)
ADC Channels
=30Channels
1
(20)
(458)
(141)
(3)
(135)
(2)
(2)
(34)
Product Range
(1)
(16)
(16)
(2)
(2)
Device Core
(32)
(2)
(2)
Data Bus Width
(37)
No. of Bits
(35)
Operating Frequency Max
(16)
(16)
(2)
(3)
(1)
CPU Speed
(16)
(16)
(1)
(1)
(1)
Program Memory Size
(16)
(16)
(4)
(2)
No. of Pins
(2)
(4)
(32)
IC Case / Package
(4)
(16)
(17)
(1)
Emballage
(20)
(2)
(16)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+10,680 $ | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | ||||||
Each | 1+10,100 $ | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+38,080 $ 10+30,630 $ 25+28,760 $ 50+27,900 $ 100+27,050 $ | AURIX Family TC33X Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 2MB | 100Pins | TQFP | - | TQFP | CAN, I2C, LIN, SPI | CAN, I2C, LIN, SPI | 248KB | 30Channels | 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC33x | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+15,920 $ 10+12,470 $ 25+11,970 $ 50+11,470 $ 120+10,970 $ Plus de tarifs | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32bit | 32 bit | - | 160MHz | - | 1MB | 144Pins | LFQFP | 110I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | 30Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | ||||||
Each | 1+17,590 $ 10+13,820 $ 25+13,260 $ 50+12,720 $ 120+12,180 $ Plus de tarifs | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32bit | 32 bit | - | 200MHz | - | 1MB | 144Pins | LFQFP | 110I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | 30Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX700 | 85°C | Surface Mount | - | ||||||
14AM8168 RoHS | INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+39,130 $ 10+37,410 $ 25+35,550 $ 50+34,000 $ 100+32,540 $ | AURIX Family TC33x Series Microcontrollers | TriCore | - | 32 bit | - | 200MHz | - | 2MB | 100Pins | TQFP-EP | - | - | ASCLIN, CANFD, FlexRay, QSPI, SENT | - | 208KB | 30Channels | - | 1.125V | 1.375V | AURIX | -40°C | TC33x | 125°C | Surface Mount | AEC-Q100 | ||||
Each | 160+9,940 $ | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 64Pins | TQFP | 53I/O's | TQFP | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | ||||||
Each | 1+10,510 $ | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | ||||||
Each | 160+8,980 $ | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+16,740 $ 10+13,140 $ 25+12,240 $ 50+11,740 $ 120+11,250 $ Plus de tarifs | RX Family RX700 Series RX72T Group Microcontrollers | - | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 1MB | 144Pins | LFQFP | 110I/O's | LFQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | 30Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX700 | 85°C | Surface Mount | - | ||||||
Each | 1+14,770 $ 10+11,530 $ 25+11,050 $ 50+10,600 $ 120+10,120 $ Plus de tarifs | RX Family RX600 Series RX66T Group Microcontrollers | - | 32bit | 32 bit | 32bit | 160MHz | 160MHz | 1MB | 144Pins | LFQFP | 110I/O's | LFQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | 30Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | ||||||
Each | 260+8,980 $ | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 64Pins | QFN | 53I/O's | QFN | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 160+8,160 $ | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | ||||||
Each | 260+8,300 $ | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 256KB | 64Pins | QFN | 53I/O's | QFN | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | ||||||
Each | 260+9,140 $ | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 64Pins | QFN | 53I/O's | QFN | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 160+8,800 $ | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Bobine complète | 1200+8,830 $ | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+8,650 $ | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+9,000 $ | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 64Pins | QFN | 53I/O's | QFN | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+9,150 $ | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 64Pins | QFN | 53I/O's | QFN | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 160+9,320 $ | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 160+8,800 $ | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+8,340 $ | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1200+8,040 $ | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+9,150 $ | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 125°C | Surface Mount | AEC-Q100 | ||||||