0
0 articles0,00 $

32-bit Microcontrollers :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
39AH9297

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+36,010 $
10+29,610 $
25+27,010 $
50+26,300 $
100+25,610 $
Plus de tarifs
TriCore Family TC1782 Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
180MHz
180MHz
2.5MB
176Pins
LQFP
86I/O's
LQFP
CAN
CAN
176KB
-
36Channels
10Bit
1.235V
1.365V
-
-40°C
TC17xx
125°C
Surface Mount
AEC-Q100
-
68AK9849
Each
1+21,510 $
10+16,960 $
25+15,840 $
50+15,200 $
100+14,590 $
Plus de tarifs
RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers
G3KH
32bit
32 bit
-
-
120MHz
-
1MB
100Pins
LQFP
81I/O's
-
CAN, Ethernet, I2C, LIN, UART
-
128KB
-
36Channels
10Bit, 12Bit
3V
5.5V
RH850
-40°C
RH850/F1xx
105°C
Surface Mount
-
-
89T6758

RoHS

Each
450+78,010 $
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
116MHz
116MHz
2MB
200Pins
MAPBGA
-
MAPBGA
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
592KB
Gateway
36Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON