32-bit Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
ADC Channels
=43Channels
1
(20)
(458)
(141)
(3)
(135)
(2)
(2)
(34)
Product Range
(1)
(1)
Device Core
(2)
Data Bus Width
(1)
No. of Bits
(1)
Operating Frequency Max
(2)
CPU Speed
(1)
Program Memory Size
(2)
No. of Pins
(1)
(1)
IC Case / Package
(1)
(1)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+39,970 $ 10+32,240 $ 25+30,290 $ 50+30,110 $ 100+29,940 $ | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 4MB | 144Pins | TQFP | 101I/O's | TQFP | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 43Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | ||||||
20AM8182 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+43,860 $ 10+35,440 $ 25+33,340 $ 50+32,450 $ 100+31,540 $ | AURIX Family TC36x Series Microcontrollers | TriCore | - | 32 bit | - | 300MHz | - | 4MB | 180Pins | LFBGA | - | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT | - | 576KB | 43Channels | - | - | 5V | AURIX | -40°C | TC36x | 125°C | Surface Mount | - | |||||