32-bit Microcontrollers :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(1)
(7)
ADC Channels
=5Channels
1
(20)
(458)
(141)
(3)
(135)
(2)
(2)
(34)
Product Range
(1)
(7)
(1)
Device Core
(1)
(4)
(1)
(3)
Data Bus Width
(2)
Operating Frequency Max
(1)
(1)
(1)
(6)
CPU Speed
(1)
Program Memory Size
(2)
(7)
No. of Pins
(1)
(2)
(2)
(1)
(1)
(1)
(1)
IC Case / Package
(1)
(1)
(1)
(4)
(1)
(1)
No. of I/O's
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(2)
Emballage
(1)
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+8,330 $ 10+6,380 $ 25+5,900 $ 50+5,630 $ 100+5,370 $ Plus de tarifs | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 40MHz | 40MHz | 128KB | 48Pins | HVQFN | 10I/O's | HVQFN | LIN, UART | LIN, UART | 6KB | Automotive | 5Channels | 10Bit | 5.5V | 28V | - | -40°C | TLE987x | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
85AK3145 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+35,880 $ 10+32,790 $ 25+31,150 $ 50+29,790 $ 100+28,530 $ Plus de tarifs | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | - | 32 bit | 180MHz | - | 4MB | 176Pins | eLQFP-EP | 154I/O's | - | DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | - | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | - | ||||
83AK1048 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+33,030 $ 10+31,580 $ 25+30,010 $ 50+28,710 $ 100+27,470 $ Plus de tarifs | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | - | 32 bit | 180MHz | - | 4MB | 144Pins | TQFP-EP | 122I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | - | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | - | ||||
85AK3144 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+30,900 $ 10+26,690 $ 25+25,360 $ 50+24,260 $ 100+23,220 $ Plus de tarifs | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | - | 32 bit | 180MHz | - | 4MB | 64Pins | eTQFP-EP | 42I/O's | - | CAN, DSPI, I2C, LIN, UART | - | 512KB | - | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | - | ||||
83AK1046 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+35,480 $ 10+28,430 $ 25+26,680 $ 50+25,690 $ 100+24,730 $ Plus de tarifs | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | - | 32 bit | 180MHz | - | 4MB | 100Pins | TQFP-EP | 78I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | - | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | - | ||||
83AK1047 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+30,530 $ 10+29,190 $ 25+27,750 $ 50+26,540 $ 100+25,390 $ Plus de tarifs | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | - | 32 bit | 160MHz | - | 4MB | 144Pins | TQFP-EP | 120I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | - | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | - | ||||
85AK3143 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+44,600 $ 10+38,230 $ 25+36,320 $ 50+34,750 $ 100+33,250 $ Plus de tarifs | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | - | 32 bit | 180MHz | - | 4MB | 292Pins | FPBGA | 215I/O's | - | DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | - | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+4,120 $ 10+3,060 $ 25+2,810 $ 50+2,670 $ 100+2,520 $ Plus de tarifs | RX Family RX100 Series RX13T Group Microcontrollers | RX | 32bit | 32 bit | 32MHz | - | 128KB | 32Pins | LQFP | 22I/O's | - | I2C, SCI, SPI, UART | - | 12KB | - | 5Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | ||||||
83AK1045 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+30,890 $ 10+24,690 $ 25+23,120 $ 50+22,290 $ 100+21,420 $ Plus de tarifs | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | - | 32 bit | 180MHz | - | 4MB | 100Pins | TQFP-EP | 78I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | - | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | - | ||||