32-bit Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
ADC Channels
=81Channels
1
(20)
(458)
(141)
(3)
(135)
(2)
(2)
(34)
Product Range
(2)
Device Core
(2)
Data Bus Width
(2)
MCU Core Size
(2)
Operating Frequency Max
(1)
(1)
CPU Speed
(1)
(1)
Program Memory Size
(2)
No. of Pins
(2)
IC Case / Package
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 450+24,830 $ | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 150MHz | 150MHz | 512KB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | Graphics LCD Controller | 81Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K7x | 105°C | Surface Mount | ||||||
Each | 450+22,060 $ | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | Graphics LCD Controller | 81Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K7x | 105°C | Surface Mount | ||||||