0
0 articles0,00 $

32-bit Microcontrollers :

1 146 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Automotive Qualification Standard
98AC2755

RoHS

Each
1+11,840 $
10+10,580 $
25+10,140 $
50+9,520 $
100+8,960 $
Plus de tarifs
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
32 bit
-
32bit
64MHz
64MHz
512KB
48Pins
UFQFPN
30I/O's
UFQFPN
I2C, SAI, SPI, UART, USART, USB
I2C, SAI, SPI, UART, USART, USB
256KB
Wireless Microcontroller
10Channels
12Bit
1.71V
3.6V
STM32
-40°C
STM32WB
85°C
Surface Mount
-
-
-
81AH0047

RoHS

Each
1+13,060 $
10+10,440 $
25+9,800 $
50+9,320 $
100+8,850 $
Plus de tarifs
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
48MHz
48MHz
256KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
64KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
-
-
-
74AC2062

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+22,720 $
50+16,940 $
100+16,060 $
250+15,680 $
500+15,370 $
Plus de tarifs
AURIX Family TC2xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
200MHz
200MHz
2MB
144Pins
TQFP
120I/O's
TQFP
CAN, SPI
CAN, SPI
192KB
-
24Channels
12Bit
-
3.3V
AURIX
-40°C
TC2xx
125°C
Surface Mount
-
-
-
74AC2064

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+36,220 $
50+26,450 $
100+25,580 $
250+25,060 $
500+24,560 $
Plus de tarifs
AURIX Family TC2xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
200MHz
200MHz
4MB
176Pins
LQFP
112I/O's
LQFP
CAN, Ethernet, I2C, LIN, SPI
CAN, Ethernet, I2C, LIN, SPI
472KB
-
60Channels
12Bit
-
3.3V
AURIX
-40°C
TC2xx
125°C
Surface Mount
-
-
-
58Y5003

RoHS

Each
1+22,890 $
10+21,940 $
25+20,970 $
50+19,980 $
100+18,980 $
Plus de tarifs
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
200MHz
200MHz
2MB
100Pins
TQFP
78I/O's
TQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
-
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
-
-
-
12AJ7306

RoHS

Each
1+12,260 $
10+9,840 $
25+9,140 $
50+8,810 $
100+8,460 $
Plus de tarifs
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
-
32 bit
-
-
48MHz
-
256KB
73Pins
UFBGA
43I/O's
-
I2C, I2S, SPI, LPUART, USART
-
64KB
-
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
-
-
-
47Y9508

RoHS

Each
1+21,560 $
5+20,960 $
10+20,370 $
25+19,770 $
50+19,010 $
Plus de tarifs
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
252MHz
252MHz
2MB
100Pins
TQFP
78I/O's
TQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
-
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ
85°C
Surface Mount
-
-
-
85AJ4529

RoHS

Each
1+6,690 $
10+5,330 $
25+5,000 $
50+4,820 $
100+4,630 $
Plus de tarifs
RX Family RX100 Series RX111 Group Microcontrollers
RX
32bit
32 bit
32bit
-
32MHz
32MHz
256KB
48Pins
LFQFP
30I/O's
LFQFP
I2C, SCI, SPI, USB
I2C, SCI, SPI, USB
32KB
-
10Channels
12Bit
1.8V
3.6V
RX
-40°C
RX100
85°C
Surface Mount
-
-
-
51AH8000

RoHS

STMICROELECTRONICS
Each
1+10,680 $
10+8,300 $
25+7,710 $
50+7,390 $
100+7,060 $
Plus de tarifs
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
80MHz
80MHz
1MB
64Pins
eTQFP
48I/O's
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
96KB
-
18Channels
12Bit
1.14V
1.26V
SPC5
-40°C
SPC582Bx
125°C
Surface Mount
AEC-Q100
-
-
98Y9519

RoHS

Each (Supplied on Full Reel)
Bobine complète
700+25,400 $
2100+24,890 $
3500+24,370 $
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
200MHz
200MHz
2MB
176Pins
LQFP
120I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
640KB
-
45Channels
12Bit
1.7V
3.6V
PIC32
-40°C
PIC32MZ DA
85°C
Surface Mount
-
-
-
47Y9465

RoHS

Date/Lot Code

Each
1+21,710 $
5+21,110 $
10+20,520 $
25+19,920 $
50+19,170 $
Plus de tarifs
PIC32 Family PIC32MZ EF Series Microcontrollers
PIC32
-
32 bit
-
-
200MHz
-
2MB
100Pins
TQFP
78I/O's
-
Ethernet, I2C, I2S, SPI, UART, USB
-
512KB
-
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
-
-
-
57AJ0775

RoHS

Each
1+7,550 $
10+6,750 $
25+6,470 $
50+6,290 $
100+6,090 $
Plus de tarifs
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
32 bit
-
-
64MHz
-
320KB
48Pins
UFQFPN-EP
30I/O's
-
I2C, SPI, USART
-
48KB
-
10Channels
12Bit
1.71V
3.6V
STM32
-40°C
STM32WB
85°C
Surface Mount
-
-
-
85AH4113

RoHS

Each
1+12,430 $
10+10,140 $
25+9,550 $
50+9,240 $
100+8,920 $
Plus de tarifs
RX Family RX600 Series RX66T Group Microcontrollers
-
32bit
32 bit
32bit
-
160MHz
160MHz
512KB
100Pins
LFQFP
72I/O's
LFQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
22Channels
12Bit
2.7V
5.5V
RX
-40°C
RX600
85°C
Surface Mount
-
-
-
76AK0099

RoHS

Each
1+31,630 $
5+28,480 $
10+25,330 $
25+23,740 $
50+22,890 $
Plus de tarifs
RH850 Family, RH850/C1x Series, RH850/C1M-A2 Group Microcontrollers
G3MH
-
32 bit
-
-
320MHz
-
4MB
252Pins
FBGA
99I/O's
-
CAN, CSI, LIN, SPI, UART
-
256KB
-
48Channels
12Bit
4.5V
5.5V
RH850
-40°C
RH850/C1x
150°C
Surface Mount
AEC-Q100
-
-
71AH5446

RoHS

Date/Lot Code

Each
1+10,080 $
10+10,070 $
25+9,230 $
50+8,880 $
100+8,510 $
Plus de tarifs
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
120MHz
120MHz
512KB
48Pins
TQFP
37I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
18Channels
12Bit
2.3V
3.6V
PIC32
-40°C
PIC32MK MC
85°C
Surface Mount
-
-
-
47Y9474

RoHS

Date/Lot Code

Each
1+21,180 $
5+20,410 $
10+20,260 $
25+19,630 $
50+19,240 $
Plus de tarifs
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
200MHz
200MHz
2MB
144Pins
TQFP
120I/O's
TQFP
Ethernet, I2C, I2S, SPI, UART, USB
Ethernet, I2C, I2S, SPI, UART, USB
512KB
-
48Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
-
-
-
71AH5455

RoHS

Date/Lot Code

Each
1+10,300 $
10+10,230 $
25+10,020 $
50+9,830 $
100+9,620 $
Plus de tarifs
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
120MHz
120MHz
512KB
64Pins
QFN
53I/O's
QFN
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
30Channels
12Bit
2.3V
3.6V
PIC32
-40°C
PIC32MK MC
85°C
Surface Mount
-
-
-
71AH5427

RoHS

Date/Lot Code

Each
1+9,020 $
10+8,850 $
25+8,690 $
50+8,530 $
100+8,360 $
Plus de tarifs
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
120MHz
120MHz
512KB
64Pins
QFN
53I/O's
QFN
I2S, SPI, UART, USB
I2S, SPI, UART, USB
64KB
-
30Channels
12Bit
2.3V
3.6V
PIC32
-40°C
PIC32MK GP
85°C
Surface Mount
-
-
-
29AK8287

RoHS

Each
1+17,020 $
10+14,780 $
25+14,010 $
50+13,590 $
100+12,560 $
Plus de tarifs
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
-
32 bit
-
-
48MHz
-
256KB
73Pins
UFBGA
43I/O's
-
I2C, I2S, SPI, LPUART, USART
-
64KB
-
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
105°C
Surface Mount
-
-
-
26AM7080

RoHS

Date/Lot Code

Each
1+2,880 $
10+2,740 $
25+2,490 $
50+2,410 $
100+2,310 $
Plus de tarifs
PIC32 Family PIC32AK Series Microcontrollers
PIC32
-
32 bit
-
-
200MHz
-
128KB
48Pins
TQFP
35I/O's
-
I2C, I2S, SPI, UART
-
16KB
-
18Channels
12Bit
3V
3.6V
PIC32
-40°C
PIC32AK
85°C
Surface Mount
-
-
-
26AM7086

RoHS

Date/Lot Code

Each
1+2,740 $
10+2,620 $
25+2,380 $
50+2,300 $
100+2,210 $
Plus de tarifs
PIC32 Family PIC32AK Series Microcontrollers
PIC32
-
32 bit
-
-
200MHz
-
32KB
64Pins
TQFP
49I/O's
-
I2C, I2S, SPI, UART
-
8KB
-
22Channels
12Bit
3V
3.6V
PIC32
-40°C
PIC32AK
85°C
Surface Mount
-
-
-
26AM7087

RoHS

Date/Lot Code

Each
1+2,770 $
10+2,650 $
25+2,410 $
50+2,320 $
100+2,230 $
Plus de tarifs
PIC32 Family PIC32AK Series Microcontrollers
PIC32
-
32 bit
-
-
200MHz
-
64KB
48Pins
VQFN-EP
35I/O's
-
I2C, I2S, SPI, UART
-
16KB
-
18Channels
12Bit
3V
3.6V
PIC32
-40°C
PIC32AK
85°C
Surface Mount
-
-
-
26AM7089

RoHS

Date/Lot Code

Each
1+2,900 $
10+2,770 $
25+2,520 $
50+2,510 $
100+2,340 $
Plus de tarifs
PIC32 Family PIC32AK Series Microcontrollers
PIC32
-
32 bit
-
-
200MHz
-
64KB
64Pins
VQFN-EP
49I/O's
-
I2C, I2S, SPI, UART
-
16KB
-
22Channels
12Bit
3V
3.6V
PIC32
-40°C
PIC32AK
85°C
Surface Mount
-
-
-
26AM7083

RoHS

Date/Lot Code

Each
1+2,410 $
10+2,300 $
25+2,090 $
50+2,020 $
100+1,930 $
Plus de tarifs
PIC32 Family PIC32AK Series Microcontrollers
PIC32
-
32 bit
-
-
200MHz
-
32KB
36Pins
VQFN-EP
27I/O's
-
I2C, I2S, SPI, UART
-
8KB
-
15Channels
12Bit
3V
3.6V
PIC32
-40°C
PIC32AK
85°C
Surface Mount
-
-
-
26AM7081

RoHS

Date/Lot Code

Each
1+3,070 $
10+2,930 $
25+2,650 $
50+2,560 $
100+2,460 $
Plus de tarifs
PIC32 Family PIC32AK Series Microcontrollers
PIC32
-
32 bit
-
-
200MHz
-
128KB
64Pins
VQFN-EP
49I/O's
-
I2C, I2S, SPI, UART
-
16KB
-
22Channels
12Bit
3V
3.6V
PIC32
-40°C
PIC32AK
85°C
Surface Mount
-
-
-
1-25 sur 1146 articles
sur 46 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON