32-bit Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
ADC Resolution
=8Bit
1
(1380)
(215)
(1104)
(1)
(68)
(1)
(2)
(21)
Product Range
(2)
Device Core
(2)
Data Bus Width
(2)
Operating Frequency Max
(2)
CPU Speed
(2)
Program Memory Size
(2)
No. of Pins
(1)
(1)
IC Case / Package
(2)
No. of I/O's
(1)
(1)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+11,710 $ 10+9,690 $ 25+9,030 $ 50+8,610 $ 100+8,190 $ Plus de tarifs | FT32 Family FT93x Series Microcontrollers | FT32 | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 68Pins | QFN | 40I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | USB Peripheral Controller | 3Channels | 8Bit | FT32 | -40°C | FT93x | 85°C | Surface Mount | ||||||
Each | 1+8,230 $ | FT32 Family FT93x Series Microcontrollers | FT32 | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 56Pins | QFN | 28I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | USB Peripheral Controller | 3Channels | 8Bit | FT32 | -40°C | FT93x | 85°C | Surface Mount | ||||||