32-bit Microcontrollers :
103 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(95)
(5)
(3)
CPU Speed
=120MHz
1
(10)
(10)
(152)
(14)
(1)
(250)
(19)
(412)
Product Range
(1)
(2)
(2)
(43)
(36)
(16)
(2)
(1)
Device Core
(3)
(95)
(2)
(1)
Data Bus Width
(103)
No. of Bits
(96)
MCU Core Size
(7)
Operating Frequency Max
(103)
Program Memory Size
(24)
(55)
(20)
(1)
(1)
(2)
No. of Pins
(28)
(1)
(1)
(2)
(1)
(15)
(55)
IC Case / Package
(3)
(1)
(3)
(18)
(1)
(61)
(16)
Emballage
(61)
(42)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+10,510 $ 10+10,070 $ 25+9,620 $ 50+9,160 $ 100+8,710 $ | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 48Pins | TQFP | 37I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 18Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | - | ||||||
Each | 1+10,680 $ | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | - | ||||||
Each | 1+10,100 $ | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 64KB | - | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | - | ||||||
Each | 800+21,660 $ | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 120MHz | 120MHz | 512KB | 144Pins | MAPBGA | 95I/O's | MAPBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | Ethernet | 49Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K6x | 105°C | Surface Mount | - | - | ||||||
Each | 450+24,590 $ | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 120MHz | 120MHz | 1MB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | Graphics LCD Controller | 40Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K7x | 105°C | Surface Mount | - | - | ||||||
Each | 60+68,010 $ | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 120MHz | 120MHz | 4MB | 324Pins | TEPBGA | 120I/O's | TEPBGA | CAN, SCI, SPI | CAN, SCI, SPI | 192KB | Powertrain and Transmission | 40Channels | 12Bit | 1.14V | 1.32V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 450+22,060 $ | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 120MHz | 120MHz | 512KB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | Graphics LCD Controller | 81Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K7x | 105°C | Surface Mount | - | - | ||||||
Each | 200+57,190 $ | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 120MHz | 120MHz | 4MB | 176Pins | LQFP | 84I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 192KB | Powertrain and Transmission | 40Channels | 12Bit | 1.14V | 1.32V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+15,720 $ 10+12,320 $ 25+11,740 $ 50+11,150 $ 180+10,570 $ Plus de tarifs | RX Family RX600 Series RX65N Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 2MB | 100Pins | LFQFP | 78I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
Each | 122+9,940 $ | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 48Pins | VQFN | 37I/O's | VQFN | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 18Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | - | ||||||
Each | 120+10,620 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 64Pins | QFN | 49I/O's | QFN | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 128KB | - | 28Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | - | ||||||
Each | 119+13,410 $ | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | - | 32bit | 120MHz | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 256KB | Motor Control | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | - | - | ||||||
Each | 160+10,440 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 64Pins | TQFP | 49I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 128KB | - | 28Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | - | ||||||
Each | 160+9,940 $ | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 64Pins | TQFP | 53I/O's | TQFP | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 64KB | - | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | - | ||||||
Each | 1+10,510 $ | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | - | ||||||
Each | 1+11,260 $ 10+8,710 $ 25+8,270 $ 50+7,840 $ 120+7,430 $ Plus de tarifs | RX Family RX600 Series RX651 Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 1MB | 100Pins | LFQFP | 78I/O's | LFQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 256KB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
Each | 1200+12,290 $ | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 256KB | - | 42Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+8,040 $ | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 48Pins | VQFN | 37I/O's | VQFN | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | - | 18Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | - | ||||||
Each | 90+13,400 $ 100+12,220 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 100Pins | TQFP | 81I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 128KB | - | 28Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | - | ||||||
Each | 119+11,010 $ | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 100Pins | TQFP | 77I/O's | TQFP | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 128KB | - | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | - | ||||||
Each | 1200+11,680 $ | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 1MB | 64Pins | TQFP | 49I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 256KB | - | 26Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | - | ||||||
Each | 160+10,160 $ | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 64Pins | TQFP | 48I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 128KB | - | 26Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | - | ||||||
Each | 119+9,530 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 256KB | 100Pins | TQFP | 81I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 28Channels | 10Bit | 2.3V | 3.6V | PIC32 | 0°C | PIC32MX | 70°C | Surface Mount | - | - | ||||||
Each | 180+10,350 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 256KB | 100Pins | TQFP | 81I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 28Channels | 10Bit | 2.3V | 3.6V | PIC32 | 0°C | PIC32MX | 70°C | Surface Mount | - | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+10,360 $ | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 256KB | 100Pins | TQFP | 81I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 28Channels | 10Bit | 2.3V | 3.6V | PIC32 | 0°C | PIC32MX | 70°C | Surface Mount | - | - | ||||||