0
0 articles0,00 $

32-bit Microcontrollers :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
85AH4113

RoHS

Each
1+13,170 $
10+10,730 $
25+10,120 $
50+9,790 $
180+9,460 $
Plus de tarifs
RX Family RX600 Series RX66T Group Microcontrollers
-
32bit
32 bit
32bit
160MHz
160MHz
512KB
100Pins
LFQFP
72I/O's
LFQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
22Channels
12Bit
2.7V
5.5V
RX
-40°C
RX600
85°C
Surface Mount
-
85AH4114

RoHS

Each
1+10,390 $
10+8,010 $
25+7,430 $
50+7,090 $
120+6,760 $
Plus de tarifs
RX Family RX600 Series RX66T Group Microcontrollers
-
32bit
32 bit
32bit
160MHz
160MHz
512KB
100Pins
LFQFP
73I/O's
LFQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
22Channels
12Bit
2.7V
5.5V
RX
-40°C
RX600
85°C
Surface Mount
-
03AH3126

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+35,250 $
SPC5 Family SPC58EGx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
160MHz
160MHz
4MB
144Pins
TQFP-EP
64I/O's
-
CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
768KB
48Channels
10Bit, 12Bit
1.14V
1.26V
SPC58
-40°C
SPC58EGx
105°C
Surface Mount
AEC-Q100
84AC1317

RoHS

Each
1+77,090 $
5+71,520 $
10+65,930 $
25+63,150 $
SuperH Family SH7210 Series SH7211 Group Microcontrollers
SH-2A
32bit
32 bit
32bit
160MHz
160MHz
512KB
144Pins
LQFP
73I/O's
LQFP
I2C, SCI, UART
I2C, SCI, UART
32KB
8Channels
12Bit
4.5V
5.5V
SuperH
-40°C
SH7210
85°C
Surface Mount
-
95Y0389

RoHS

Each
1+30,110 $
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
160MHz
160MHz
3MB
100Pins
MAPBGA
-
MAPBGA
CAN, ENET, I2C, I2S, LIN, SPI
CAN, ENET, I2C, I2S, LIN, SPI
384KB
52Channels
10Bit, 12Bit
1.2V
1.32V
MPC5
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
32AJ8716

RoHS

Each
1+14,770 $
10+11,530 $
25+11,050 $
50+10,600 $
120+10,120 $
Plus de tarifs
RX Family RX600 Series RX66T Group Microcontrollers
-
32bit
32 bit
32bit
160MHz
160MHz
1MB
144Pins
LFQFP
110I/O's
LFQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
128KB
30Channels
12Bit
2.7V
5.5V
RX
-40°C
RX600
85°C
Surface Mount
-
01AC5014

RoHS

Each
1+64,280 $
5+58,450 $
10+52,630 $
25+49,720 $
50+48,250 $
Plus de tarifs
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
160MHz
160MHz
6MB
176Pins
LQFP
129I/O's
LQFP
CAN, Ethernet, I2C, I2S, LIN, SPI, USB
CAN, Ethernet, I2C, I2S, LIN, SPI, USB
768KB
64Channels
10Bit, 12Bit
3.3V
5.5V
MPC5
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
85AH4112

RoHS

Each
1+10,160 $
10+7,830 $
25+7,260 $
50+6,940 $
100+6,620 $
Plus de tarifs
RX Family RX600 Series RX66T Group Microcontrollers
-
32bit
32 bit
32bit
160MHz
160MHz
512KB
64Pins
LFQFP
39I/O's
LFQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
15Channels
12Bit
2.7V
5.5V
RX
-40°C
RX600
85°C
Surface Mount
-
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON