32-bit Microcontrollers :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
(3)
CPU Speed
=240MHz
1
(10)
(10)
(152)
(14)
(1)
(250)
(19)
(412)
Product Range
(2)
(1)
(4)
Device Core
(4)
Data Bus Width
(7)
No. of Bits
(3)
Operating Frequency Max
(7)
Program Memory Size
(2)
(2)
(3)
No. of Pins
(1)
(1)
(1)
(4)
IC Case / Package
(2)
(1)
(4)
No. of I/O's
(1)
(1)
(1)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+24,840 $ 10+19,730 $ 25+18,880 $ 50+18,020 $ 180+17,140 $ Plus de tarifs | RX Family RX700 Series RX72N Group Microcontrollers | - | 32bit | 32 bit | 32bit | 240MHz | 240MHz | 4MB | 100Pins | LFQFP | 78I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | ||||||
Each | 1+77,620 $ 5+70,710 $ 10+63,820 $ 25+61,390 $ 50+60,230 $ Plus de tarifs | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 240MHz | 240MHz | 2MB | 257Pins | MAPBGA | - | MAPBGA | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 1.5MB | Automotive & Industrial Radar | 16Channels | 12Bit | 1.19V | 1.31V | S32R | -40°C | S32Rxx | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+30,900 $ 10+24,700 $ 25+23,130 $ 50+22,440 $ 100+21,740 $ Plus de tarifs | RX Family RX700 Series RX72M Group Microcontrollers | - | 32bit | 32 bit | 32bit | 240MHz | 240MHz | 4MB | 176Pins | LFBGA | 136I/O's | LFBGA | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | ||||||
Each | 1+31,030 $ 10+24,410 $ 25+22,930 $ 50+21,980 $ 100+21,030 $ Plus de tarifs | RX Family RX700 Series RX72M Group Microcontrollers | - | 32bit | 32 bit | 32bit | 240MHz | 240MHz | 4MB | 224Pins | LFBGA | 182I/O's | LFBGA | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | ||||||
Each | 1+50,980 $ | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 240MHz | 240MHz | 1.3MB | 257Pins | MAPBGA | - | MAPBGA | CAN, I2C, LIN, SPI | CAN, I2C, LIN, SPI | 1MB | Automotive & Industrial Radar | 16Channels | 12Bit | 1.19V | 1.31V | S32R | -40°C | S32Rxx | 125°C | Surface Mount | - | ||||||
Each | 1+51,430 $ | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 240MHz | 240MHz | 2MB | 257Pins | MAPBGA | - | MAPBGA | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 1.5MB | Automotive & Industrial Radar | 16Channels | 12Bit | 1.19V | 1.31V | S32R | -40°C | S32Rxx | 125°C | Surface Mount | - | ||||||
Each | 1+54,510 $ 5+54,410 $ 10+54,330 $ 25+54,090 $ 50+53,870 $ Plus de tarifs | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 240MHz | 240MHz | 1.3MB | 257Pins | MAPBGA | - | MAPBGA | CAN, I2C, LIN, SPI | CAN, I2C, LIN, SPI | 1MB | Automotive & Industrial Radar | 16Channels | 12Bit | 1.19V | 1.31V | S32R | -40°C | S32Rxx | 125°C | Surface Mount | - | ||||||