0
0 articles0,00 $

32-bit Microcontrollers :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
01M6479

RoHS

Each
200+77,910 $
400+75,820 $
600+73,640 $
1000+72,550 $
2000+71,480 $
Plus de tarifs
MPC5 Family MPC52xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
400MHz
400MHz
272Pins
BGA
56I/O's
BGA
CAN, I2C, SCI, SPI, USB
CAN, I2C, SCI, SPI, USB
16KB
-
-
1.42V
1.58V
-
-40°C
MPC52xx
85°C
Surface Mount
AEC-Q100
46M3581

RoHS

Each
200+90,120 $
400+88,310 $
600+86,520 $
1000+84,710 $
2000+82,910 $
Plus de tarifs
MPC5 Family MPC52XX Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
400MHz
400MHz
272Pins
BGA
56I/O's
BGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
16KB
Automotive
-
1.42V
1.58V
MPC5
0°C
MPC52xx
70°C
Surface Mount
-
69R7775

RoHS

Each
300+57,760 $
600+56,600 $
900+55,450 $
1500+54,290 $
3000+53,140 $
Plus de tarifs
MPC5 Family MPC51XX Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
400MHz
400MHz
324Pins
TEPBGA
64I/O's
TEPBGA
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
128KB
-
40Channels
1.33V
1.47V
MPC5
-40°C
MPC51xx
85°C
Surface Mount
-
86H4672
Each
200+89,560 $
MPC5 Family MPC52XX Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
400MHz
400MHz
272Pins
BGA
56I/O's
BGA
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
16KB
Automotive
-
1.42V
1.58V
MPC5
-40°C
MPC52xx
85°C
Surface Mount
-
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON