0
0 articles0,00 $

ARM Cortex-M0+ 32-bit Microcontrollers :

8 produit(s) trouvé(s)
Trouvez une vaste gamme de ARM Cortex-M0+ 32-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 32-bit Microcontrollers, tels que PIC32, RX, AVR32 & Power Architecture 32-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : NXP & Microchip.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
72AC4964

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+5,710 $
50+5,520 $
100+5,400 $
250+5,290 $
500+5,180 $
Plus de tarifs
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
32bit
-
48MHz
-
256KB
48Pins
QFN
38I/O's
QFN
I2C, I2S, LIN, SPI, UART, USART, USB
I2C, I2S, LIN, SPI, UART, USART, USB
32KB
-
14Channels
12Bit
1.62V
3.63V
SAM 32
-40°C
SAM D
85°C
Surface Mount
72AC4965

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+6,120 $
50+5,880 $
100+5,770 $
250+5,640 $
500+5,530 $
Plus de tarifs
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
32bit
-
48MHz
-
256KB
64Pins
TQFP
52I/O's
TQFP
I2C, I2S, LIN, SPI, UART, USART, USB
I2C, I2S, LIN, SPI, UART, USART, USB
32KB
-
20Channels
12Bit
1.62V
3.63V
SAM 32
-40°C
SAM D
85°C
Surface Mount
44W0180

RoHS

Each
480+8,710 $
960+8,340 $
1440+8,180 $
2400+8,040 $
4800+8,020 $
Plus de tarifs
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
-
32bit
48MHz
48MHz
128KB
80Pins
LQFP
66I/O's
LQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
18Channels
16Bit
1.71V
3.6V
Kinetis L
-40°C
KL2x
105°C
Surface Mount
69W2698

RoHS

Each
1740+9,600 $
3480+9,410 $
5220+9,230 $
8700+9,030 $
17400+8,830 $
Plus de tarifs
Kinetis L Family KL4x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
-
32bit
48MHz
48MHz
256KB
121Pins
MAPBGA
84I/O's
MAPBGA
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
USB and Segment LCD Controller
24Channels
16Bit
1.71V
3.6V
Kinetis L
-40°C
KL4x
105°C
Surface Mount
45W3674

RoHS

Each
1300+7,810 $
2600+7,660 $
3900+7,500 $
6500+7,350 $
13000+7,180 $
Plus de tarifs
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
-
32bit
48MHz
48MHz
128KB
48Pins
QFN
36I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
15Channels
16Bit
1.71V
3.6V
Kinetis L
-40°C
KL2x
105°C
Surface Mount
69W2676

RoHS

Each
1740+8,890 $
3480+8,710 $
5220+8,540 $
8700+8,360 $
17400+8,180 $
Plus de tarifs
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
-
32bit
48MHz
48MHz
256KB
121Pins
MAPBGA
80I/O's
MAPBGA
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
USB Microcontroller
12Channels
16Bit
1.71V
3.6V
Kinetis L
-40°C
KL2x
105°C
Surface Mount
69W2696

RoHS

Each
800+8,390 $
1600+8,230 $
2400+8,060 $
4000+7,900 $
8000+7,740 $
Plus de tarifs
Kinetis L Family KL4x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
-
32bit
48MHz
48MHz
256KB
64Pins
LQFP
50I/O's
LQFP
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
USB and Segment LCD Controller
18Channels
16Bit
1.71V
3.6V
Kinetis L
-40°C
KL4x
105°C
Surface Mount
69W2675

RoHS

Each
450+7,520 $
900+7,360 $
1350+7,210 $
2250+7,070 $
4500+6,920 $
Plus de tarifs
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
-
32bit
48MHz
48MHz
256KB
100Pins
LQFP
80I/O's
LQFP
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
USB Microcontroller
12Channels
16Bit
1.71V
3.6V
Kinetis L
-40°C
KL2x
105°C
Surface Mount
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON