0
0 articles0,00 $

ARM Cortex-M4 32-bit Microcontrollers :

59 produit(s) trouvé(s)
Trouvez une vaste gamme de ARM Cortex-M4 32-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 32-bit Microcontrollers, tels que PIC32, RX, AVR32 & Power Architecture 32-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : NXP, Stmicroelectronics & Microchip.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
81AH0047

RoHS

Each
1+13,060 $
10+10,440 $
25+9,800 $
50+9,320 $
100+8,850 $
Plus de tarifs
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
48MHz
48MHz
256KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
64KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
81AH0048

RoHS

Each
1+9,460 $
10+7,900 $
25+7,480 $
50+7,270 $
100+7,060 $
Plus de tarifs
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
48MHz
48MHz
64KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
20KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
81AH0046

RoHS

Each
1+10,850 $
10+8,880 $
25+8,500 $
50+8,130 $
100+7,770 $
Plus de tarifs
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
48MHz
48MHz
128KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
48KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
29AK8284

RoHS

STMICROELECTRONICS
Each
1+13,340 $
10+11,910 $
25+11,410 $
50+11,070 $
100+10,720 $
Plus de tarifs
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
48MHz
-
128KB
48Pins
UFQFPN
29I/O's
UFQFPN
I2C, I2S, SPI, LPUART, USART
I2C, I2S, SPI, LPUART, USART
48KB
Wireless Microcontroller
9Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
29AK8286

RoHS

STMICROELECTRONICS
Each
1+12,910 $
10+10,530 $
25+10,090 $
50+9,700 $
100+9,300 $
Plus de tarifs
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
48MHz
-
64KB
48Pins
UFQFPN
29I/O's
UFQFPN
I2C, I2S, SPI, LPUART, USART
I2C, I2S, SPI, LPUART, USART
20KB
Wireless Microcontroller
9Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
29AK8285

RoHS

STMICROELECTRONICS
Each
1+15,760 $
10+14,080 $
25+13,500 $
50+13,090 $
100+12,680 $
Plus de tarifs
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
48MHz
-
256KB
48Pins
UFQFPN
29I/O's
UFQFPN
I2C, I2S, SPI, LPUART, USART
I2C, I2S, SPI, LPUART, USART
64KB
Wireless Microcontroller
9Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
105°C
Surface Mount
89T6240

RoHS

Each
800+24,040 $
1600+23,560 $
2400+23,070 $
4000+22,600 $
8000+22,120 $
Plus de tarifs
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
120MHz
120MHz
512KB
144Pins
MAPBGA
95I/O's
MAPBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
Ethernet
49Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K6x
105°C
Surface Mount
89T6242

RoHS

Each
450+26,400 $
900+25,870 $
1350+25,350 $
2250+24,820 $
4500+24,290 $
Plus de tarifs
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
120MHz
120MHz
1MB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
Graphics LCD Controller
40Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
05W8074

RoHS

Each
450+27,960 $
900+27,400 $
1350+26,840 $
2250+26,280 $
4500+25,720 $
Plus de tarifs
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
150MHz
150MHz
512KB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
Graphics LCD Controller
81Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
89T6244

RoHS

Each
450+24,740 $
900+24,250 $
1350+23,740 $
2250+23,250 $
4500+22,760 $
Plus de tarifs
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
120MHz
120MHz
512KB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
Graphics LCD Controller
81Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
05W8072

RoHS

Each
800+24,890 $
1600+24,390 $
2400+23,900 $
4000+23,390 $
8000+22,900 $
Plus de tarifs
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
150MHz
150MHz
512KB
144Pins
MAPBGA
95I/O's
MAPBGA
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
Ethernet
57Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K6x
105°C
Surface Mount
05W8040

RoHS

Each
800+9,420 $
1600+9,310 $
2400+9,300 $
4000+9,280 $
8000+9,270 $
Plus de tarifs
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
72MHz
72MHz
256KB
64Pins
LQFP
40I/O's
LQFP
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
Segment LCD Controller
24Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K3x
105°C
Surface Mount
05W8037

RoHS

Each
800+10,430 $
1600+10,220 $
2400+10,010 $
4000+9,800 $
8000+9,590 $
Plus de tarifs
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
72MHz
72MHz
128KB
64Pins
LQFP
40I/O's
LQFP
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
32KB
Segment LCD Controller
24Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K3x
105°C
Surface Mount
05W8030

RoHS

Each
800+8,060 $
1600+7,900 $
2400+7,740 $
4000+7,570 $
8000+7,420 $
Plus de tarifs
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
72MHz
72MHz
64KB
64Pins
LQFP
40I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
16KB
USB Microcontroller
24Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K2x
105°C
Surface Mount
05W8006

RoHS

Each
2450+5,350 $
4900+5,240 $
7350+5,140 $
12250+5,030 $
24500+4,910 $
Plus de tarifs
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
50MHz
50MHz
32KB
32Pins
QFN
20I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
8KB
USB Microcontroller
6Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K2x
105°C
Surface Mount
05W8032

RoHS

Each
640+8,690 $
1280+8,530 $
1920+8,340 $
3200+8,180 $
6400+7,990 $
Plus de tarifs
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
50MHz
50MHz
64KB
64Pins
MAPBGA
40I/O's
MAPBGA
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
12Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K Series
105°C
Surface Mount
05W8007

RoHS

Each
1300+5,940 $
2600+5,800 $
3900+5,680 $
6500+5,560 $
13000+5,450 $
Plus de tarifs
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
50MHz
50MHz
32KB
48Pins
QFN
29I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
8KB
USB Microcontroller
13Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K2x
105°C
Surface Mount
05W8009

RoHS

Each
800+5,840 $
1600+5,810 $
2400+5,770 $
4000+5,660 $
8000+5,540 $
Plus de tarifs
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
50MHz
50MHz
32KB
64Pins
LQFP
40I/O's
LQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
8KB
USB Microcontroller
17Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K2x
105°C
Surface Mount
89T6163

RoHS

Each
800+7,800 $
1600+7,660 $
2400+7,500 $
4000+7,350 $
8000+7,200 $
Plus de tarifs
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
50MHz
50MHz
128KB
64Pins
LQFP
40I/O's
LQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
17Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K2x
105°C
Surface Mount
05W8048

RoHS

Each
800+11,260 $
1600+11,030 $
2400+10,810 $
4000+10,580 $
8000+10,360 $
Plus de tarifs
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
72MHz
72MHz
128KB
64Pins
LQFP
36I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
32KB
USB and Segment LCD Controller
20Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
05W8023

RoHS

Each
1250+6,160 $
2500+6,080 $
3750+5,950 $
6250+5,840 $
12500+5,710 $
Plus de tarifs
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
50MHz
50MHz
32KB
48Pins
LQFP
29I/O's
LQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
8KB
USB Microcontroller
13Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K2x
105°C
Surface Mount
89T6162

RoHS

Each
1250+7,710 $
2500+7,560 $
3750+7,410 $
6250+7,250 $
12500+7,100 $
Plus de tarifs
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
50MHz
50MHz
128KB
48Pins
LQFP
29I/O's
LQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
13Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K2x
105°C
Surface Mount
89T6200

RoHS

Each
800+20,380 $
1600+19,980 $
2400+19,570 $
4000+19,170 $
8000+18,760 $
Plus de tarifs
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
100MHz
100MHz
256KB
144Pins
MAPBGA
98I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
USB and Segment LCD Controller
42Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
89T6189

RoHS

Each
450+17,010 $
900+16,670 $
1350+16,320 $
2250+15,990 $
4500+15,650 $
Plus de tarifs
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
100MHz
100MHz
512KB
100Pins
LQFP
64I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
USB and Segment LCD Controller
38Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
89T6196

RoHS

Each
800+18,050 $
1600+17,680 $
2400+17,320 $
4000+16,970 $
8000+16,600 $
Plus de tarifs
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
100MHz
100MHz
256KB
144Pins
MAPBGA
98I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
USB and Segment LCD Controller
46Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
1-25 sur 59 articles
sur 3 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON