0
0 articles0,00 $

32-bit Microcontrollers :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
51AH8000

RoHS

STMICROELECTRONICS
Each
1+12,600 $
10+9,800 $
25+9,090 $
50+8,710 $
100+8,320 $
Plus de tarifs
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
80MHz
80MHz
1MB
64Pins
eTQFP
48I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
96KB
18Channels
12Bit
1.14V
1.26V
SPC5
-40°C
SPC582Bx
125°C
Surface Mount
AEC-Q100
58AK1296

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+43,390 $
10+35,670 $
25+33,890 $
50+32,400 $
100+31,010 $
Plus de tarifs
SPC5 Family SPC58EGx Series Microcontrollers
Power Architecture
-
32 bit
-
180MHz
-
4MB
144Pins
eTQFP
120I/O's
CAN, LIN, UART
-
768KB
6Channels
12Bit
3V
5.5V
SPC58
-40°C
SPC58EGx
125°C
Surface Mount
AEC-Q100
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON