0
0 articles0,00 $

32-bit Microcontrollers :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
76AK0099

RoHS

Each
1+31,630 $
5+28,480 $
10+25,330 $
25+23,740 $
50+22,890 $
Plus de tarifs
RH850 Family, RH850/C1x Series, RH850/C1M-A2 Group Microcontrollers
G3MH
-
32 bit
-
320MHz
-
4MB
252Pins
FBGA
99I/O's
-
CAN, CSI, LIN, SPI, UART
-
256KB
48Channels
12Bit
4.5V
5.5V
RH850
-40°C
RH850/C1x
150°C
Surface Mount
AEC-Q100
14AM8169

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+100,790 $
50+81,550 $
100+79,860 $
250+78,260 $
500+76,660 $
Plus de tarifs
AURIX Family TC38x Series Microcontrollers
TriCore
-
32 bit
-
300MHz
-
10MB
516Pins
FBGA
-
-
ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT
-
1.376MB
138Channels
-
-
5V
AURIX
-40°C
TC38x
125°C
Surface Mount
-
07X2010

RoHS

Each
1+31,060 $
10+28,950 $
25+28,210 $
50+25,500 $
100+24,160 $
Plus de tarifs
xCORE Family XS1-U Series Microcontrollers
xCORE
32bit
32 bit
32bit
500MHz
500MHz
-
96Pins
FBGA
38I/O's
FBGA
SPI, USB
SPI, USB
64KB
4Channels
12Bit
4.5V
5.5V
xCORE
0°C
XS1-U
70°C
Surface Mount
-
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON