32-bit Microcontrollers :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(4)
IC Case / Package
=HVQFN
1
(50)
(1)
(1)
(1)
(3)
(3)
(3)
(1)
Data Bus Width
(5)
MCU Case Style
(5)
Operating Temperature Min
(5)
IC Mounting
(5)
ADC Resolution
(3)
Product Range
(2)
(1)
Device Core
(2)
(1)
MCU Core Size
(2)
Operating Frequency Max
(2)
(2)
(1)
Emballage
(1)
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+7,210 $ 50+4,960 $ 100+4,540 $ 250+4,330 $ 500+4,170 $ Plus de tarifs | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | - | 40MHz | 40MHz | 128KB | 48Pins | HVQFN | 10I/O's | HVQFN | LIN, UART | LIN, UART | 6KB | Automotive | 5Channels | 10Bit | 5.5V | 28V | - | -40°C | TLE987x | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+17,430 $ 50+12,700 $ 100+11,660 $ 250+11,550 $ 500+10,860 $ Plus de tarifs | PN7462 Family PN7362 Series Microcontroller4 | ARM Cortex-M0 | 32bit | 32 bit | 32bit | 20MHz | 20MHz | 160KB | 64Pins | HVQFN | 21I/O's | HVQFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | Communication Controller | - | - | 2.3V | 5.5V | NFC Reader IC | -40°C | NFC Reader IC | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+9,250 $ 50+8,090 $ 100+6,710 $ 250+6,020 $ 500+5,540 $ Plus de tarifs | - | - | 32bit | 32 bit | - | 32MHz | 32MHz | 256KB | 40Pins | HVQFN | 20I/O's | HVQFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | Wireless Microcontroller | 4Channels | 10Bit | 2V | 3.6V | - | -40°C | - | 125°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+10,050 $ 50+8,250 $ 100+7,600 $ 250+7,220 $ 500+6,940 $ Plus de tarifs | - | - | 32bit | 32 bit | - | 32MHz | 32MHz | 512KB | 40Pins | HVQFN | 20I/O's | HVQFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | Wireless Microcontroller | 6Channels | 10Bit | 2V | 3.2V | - | -40°C | - | 125°C | Surface Mount | - | - | ||||||
Each | 1+19,150 $ 10+14,990 $ 25+13,970 $ 50+13,400 $ 100+12,820 $ Plus de tarifs | PN7462 Family PN7362 Series Microcontroller4 | ARM Cortex-M0 | 32bit | 32 bit | 32bit | 20MHz | 20MHz | 160KB | 64Pins | HVQFN | 21I/O's | HVQFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | Communication Controller | - | - | 2.3V | 5.5V | NFC Reader IC | -40°C | NFC Reader IC | 85°C | Surface Mount | - | - | ||||||