32-bit Microcontrollers :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
IC Case / Package
=PQFP
1
(50)
(1)
(1)
(1)
(3)
(3)
(3)
(1)
Product Range
(7)
Data Bus Width
(7)
No. of Bits
(7)
No. of Pins
(7)
Operating Temperature Min
(7)
MCU Series
(7)
IC Mounting
(7)
No. of I/O's
(6)
(1)
MCU Case Style
(6)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 180+68,870 $ 360+67,490 $ 540+66,110 $ 900+64,740 $ 1800+63,350 $ Plus de tarifs | Coldfire Family MC683xx Series Microcontrollers | - | 32bit | 32 bit | 32bit | 16MHz | 16MHz | 132Pins | PQFP | 15I/O's | PQFP | QSPI, UART | QSPI, UART | 2KB | - | 3.6V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | ||||||
Each | 180+61,140 $ 360+59,920 $ 540+58,690 $ 900+57,470 $ 1800+56,250 $ Plus de tarifs | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 16MHz | 16MHz | 132Pins | PQFP | 18I/O's | PQFP | QSPI, UART | QSPI, UART | 80Byte | 4.5V | 5.5V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | ||||||
Each | 180+79,200 $ 360+77,620 $ 540+76,030 $ 900+74,450 $ 1800+72,860 $ Plus de tarifs | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 16MHz | 16MHz | 132Pins | PQFP | 15I/O's | PQFP | QSPI, UART | QSPI, UART | 2KB | 4.75V | 5.25V | ColdFire | -40°C | MC683xx | 125°C | Surface Mount | ||||||
Each | 180+68,220 $ 360+66,860 $ 540+65,490 $ 900+64,130 $ 1800+62,760 $ Plus de tarifs | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 132Pins | PQFP | 15I/O's | PQFP | QSPI, UART | QSPI, UART | 2KB | 4.75V | 5.25V | ColdFire | -40°C | MC683xx | 105°C | Surface Mount | ||||||
11J9423 RoHS | Each | 180+77,780 $ 360+76,230 $ 540+74,680 $ 900+73,120 $ 1800+71,570 $ Plus de tarifs | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 20MHz | 20MHz | 132Pins | PQFP | 15I/O's | PQFP | QSPI, UART | QSPI, UART | 2KB | 4.75V | 5.25V | M68000 | -40°C | MC683xx | 125°C | Surface Mount | |||||
Each | 180+67,790 $ 360+66,430 $ 540+65,070 $ 900+63,710 $ 1800+62,370 $ Plus de tarifs | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 16MHz | 16MHz | 132Pins | PQFP | 15I/O's | PQFP | QSPI, UART | QSPI, UART | 2KB | 4.75V | 5.25V | ColdFire | -40°C | MC683xx | 125°C | Surface Mount | ||||||
Each | 180+71,920 $ 360+70,480 $ 540+69,050 $ 900+67,610 $ 1800+66,160 $ Plus de tarifs | Coldfire Family MC683xx Series Microcontrollers | CPU32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 132Pins | PQFP | 15I/O's | - | QSPI, SCI, UART | QSPI, SCI, UART | 2KB | 4.75V | 5.25V | M68000 | -40°C | MC683xx | 105°C | Surface Mount | ||||||