32-bit Microcontrollers :
13 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(13)
IC Case / Package
=QFP
1
(50)
(1)
(1)
(1)
(3)
(3)
(3)
(1)
Operating Temperature Min
(13)
IC Mounting
(13)
Device Core
(1)
(12)
Data Bus Width
(12)
MCU Case Style
(11)
Operating Temperature Max
(11)
(2)
No. of Bits
(9)
No. of Pins
(8)
(5)
MCU Family
(8)
(3)
Emballage
(13)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+101,470 $ 5+93,090 $ 10+84,690 $ 25+80,710 $ 50+71,720 $ Plus de tarifs | ColdFire Family MC683xx Series Microcontrollers | CPU32 | - | 32 bit | - | - | 25MHz | - | - | 132Pins | QFP | - | - | - | - | 2KB | - | - | - | - | - | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | - | ||||||
Each | 1+26,530 $ 10+21,130 $ 25+20,050 $ 50+18,960 $ 100+18,280 $ Plus de tarifs | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | - | 50MHz | 50MHz | 128KB | 64Pins | QFP | 51I/O's | QFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51JM | 105°C | Surface Mount | - | ||||||
Each | 180+74,560 $ 360+73,070 $ 540+71,580 $ 900+70,080 $ 1800+68,600 $ Plus de tarifs | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | - | 132Pins | QFP | 15I/O's | QFP | QSPI, UART | QSPI, UART | 2KB | - | - | - | 4.75V | 5.25V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | - | ||||||
52R2153 RoHS | Each | 1+80,720 $ 5+75,110 $ 10+69,500 $ 25+63,100 $ 50+61,580 $ Plus de tarifs | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 16MHz | 16MHz | - | 132Pins | QFP | 15I/O's | QFP | QSPI, UART | QSPI, UART | 2KB | - | - | - | 4.75V | 5V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | - | |||||
Each | 420+11,120 $ 840+10,890 $ 1260+10,670 $ 2100+10,440 $ 4200+10,220 $ Plus de tarifs | Coldfire V1 Family MCF51AG Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 128KB | 64Pins | QFP | 53I/O's | QFP | I2C, SCI, SPI | I2C, SCI, SPI | 16KB | - | 24Channels | 12Bit | 2.7V | 5.5V | ColdFire v1 | -40°C | MCF51AG | 85°C | Surface Mount | AEC-Q100 | ||||||
Each | 180+67,720 $ 360+66,360 $ 540+65,020 $ 900+63,660 $ 1800+62,300 $ Plus de tarifs | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 16MHz | 16MHz | - | 132Pins | QFP | 15I/O's | QFP | QSPI, UART | QSPI, UART | 2KB | - | - | - | 4.75V | 5.25V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | - | ||||||
Each | 180+71,110 $ 360+69,680 $ 540+68,260 $ 900+66,840 $ 1800+65,420 $ Plus de tarifs | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 20MHz | 20MHz | - | 132Pins | QFP | 15I/O's | QFP | QSPI, UART | QSPI, UART | 2KB | - | - | - | 4.75V | 5V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | - | ||||||
Each | 420+14,990 $ 840+14,800 $ 1260+14,500 $ 2100+14,210 $ 4200+13,920 $ Plus de tarifs | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 64KB | 64Pins | QFP | 51I/O's | QFP | CAN, I2C, SCI, SPI, USB | CAN, I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire v1 | -40°C | MCF51JM | 105°C | Surface Mount | - | ||||||
Each | 1+34,550 $ 10+26,250 $ 25+25,160 $ 50+23,700 $ 100+22,230 $ Plus de tarifs | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 50.33MHz | 50.33MHz | 256KB | 64Pins | QFP | 54I/O's | QFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | - | 20Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51AC | 85°C | Surface Mount | - | ||||||
Each | 180+55,550 $ 360+54,450 $ 540+53,330 $ 900+52,540 $ 1800+52,530 $ Plus de tarifs | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | - | 132Pins | QFP | 18I/O's | QFP | QSPI, UART | QSPI, UART | 80Byte | - | - | - | 4.5V | 5.5V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | - | ||||||
Each | 180+75,600 $ 360+74,090 $ 540+72,580 $ 900+71,060 $ 1800+69,550 $ Plus de tarifs | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 20MHz | 20MHz | - | 132Pins | QFP | 15I/O's | QFP | QSPI, UART | QSPI, UART | 2KB | - | - | - | 4.75V | 5V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | - | ||||||
Each | 1+27,930 $ 10+22,270 $ 25+20,920 $ 50+20,220 $ 100+19,520 $ Plus de tarifs | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | - | 50MHz | - | 128KB | 64Pins | QFP | 54I/O's | - | CAN, I2C, SCI, SPI | - | 32KB | - | 20Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51AC | 85°C | Surface Mount | - | ||||||
Each | 180+59,980 $ 360+58,770 $ 540+57,580 $ 900+56,380 $ 1800+55,170 $ Plus de tarifs | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 20MHz | 20MHz | - | 132Pins | QFP | 18I/O's | QFP | QSPI, UART | QSPI, UART | 80Byte | - | - | - | 4.5V | 5.5V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | - | ||||||