0
0 articles0,00 $

32-bit Microcontrollers :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
68AK9846

RoHS

Each
1+27,440 $
10+21,830 $
25+20,880 $
50+19,940 $
100+18,990 $
Plus de tarifs
RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers
G3KH
32bit
32 bit
240MHz
4MB
100Pins
LQFP
75I/O's
CAN, Ethernet, I2C, LIN, UART
512KB
32Channels
10Bit, 12Bit
3V
5.5V
RH850
-40°C
RH850/F1xx
105°C
Surface Mount
68AK9849
Each
1+21,510 $
10+16,960 $
25+15,840 $
50+15,200 $
100+14,590 $
Plus de tarifs
RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers
G3KH
32bit
32 bit
120MHz
1MB
100Pins
LQFP
81I/O's
CAN, Ethernet, I2C, LIN, UART
128KB
36Channels
10Bit, 12Bit
3V
5.5V
RH850
-40°C
RH850/F1xx
105°C
Surface Mount
68AK9850

RoHS

Each
1+19,690 $
10+15,530 $
25+14,490 $
50+14,060 $
100+13,650 $
Plus de tarifs
RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers
G3KH
32bit
32 bit
120MHz
1MB
80Pins
LQFP
65I/O's
CAN, Ethernet, I2C, LIN, UART
128KB
25Channels
10Bit, 12Bit
3V
5.5V
RH850
-40°C
RH850/F1xx
105°C
Surface Mount
68AK9848

RoHS

Each
1+28,050 $
10+22,380 $
25+21,370 $
50+20,370 $
100+19,780 $
Plus de tarifs
RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers
G3KH
32bit
32 bit
240MHz
4MB
176Pins
LQFP
144I/O's
CAN, Ethernet, I2C, LIN, UART
512KB
58Channels
10Bit, 12Bit
3V
5.5V
RH850
-40°C
RH850/F1xx
105°C
Surface Mount
68AK9851

RoHS

Each
1+19,280 $
10+15,200 $
25+14,180 $
50+13,710 $
100+13,240 $
Plus de tarifs
RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers
G3KH
32bit
32 bit
120MHz
1MB
64Pins
LQFP
49I/O's
CAN, Ethernet, I2C, LIN, UART
128KB
21Channels
10Bit, 12Bit
3V
5.5V
RH850
-40°C
RH850/F1xx
105°C
Surface Mount
68AK9847

RoHS

Each
1+27,190 $
10+21,630 $
25+19,260 $
50+19,050 $
100+18,810 $
Plus de tarifs
RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers
G3KH
32bit
32 bit
240MHz
4MB
144Pins
LQFP
114I/O's
CAN, Ethernet, I2C, LIN, UART
512KB
46Channels
10Bit, 12Bit
3V
5.5V
RH850
-40°C
RH850/F1xx
105°C
Surface Mount
68AK9852

RoHS

Each
1+19,280 $
10+15,200 $
25+14,180 $
50+13,630 $
100+13,040 $
Plus de tarifs
RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers
G3KH
32bit
32 bit
120MHz
1MB
48Pins
LQFP
33I/O's
CAN, Ethernet, I2C, LIN, UART
128KB
12Channels
10Bit, 12Bit
3V
5.5V
RH850
-40°C
RH850/F1xx
105°C
Surface Mount
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON