0
0 articles0,00 $

32-bit Microcontrollers :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
46W5551

RoHS

Each
1+59,430 $
5+53,630 $
10+47,820 $
25+36,290 $
50+35,850 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
120MHz
120MHz
1MB
144Pins
LQFP
-
LQFP
CAN, SPI, UART
CAN, SPI, UART
128KB
Automotive
22Channels
12Bit
3V
3.6V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
46W5552

RoHS

Each
1+48,520 $
5+44,240 $
10+39,940 $
25+37,870 $
50+36,410 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
120MHz
120MHz
1MB
144Pins
LQFP
-
LQFP
CAN, SPI, UART
CAN, SPI, UART
128KB
Automotive
22Channels
12Bit
3V
3.6V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
05W8631

RoHS

Each
300+29,540 $
600+28,950 $
900+28,360 $
1500+27,760 $
3000+27,170 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
80MHz
80MHz
1MB
144Pins
LQFP
-
LQFP
CAN, SPI, UART
CAN, SPI, UART
128KB
Automotive
22Channels
12Bit
3V
3.6V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
40K7680

RoHS

Each
200+119,970 $
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
40MHz
40MHz
512KB
388Pins
BGA
56I/O's
BGA
CAN, SPI, UART
CAN, SPI, UART
32KB
-
32Channels
10Bit
2.5V
2.7V
MPC5
-40°C
MPC56xx
85°C
Surface Mount
AEC-Q100
-
46W5553

RoHS

Each
1+40,260 $
10+37,530 $
25+36,560 $
50+33,070 $
100+31,320 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
80MHz
-
1MB
144Pins
LQFP
-
-
CAN, SPI, UART
-
128KB
-
22Channels
12Bit
3V
3.6V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
-
95W8240

RoHS

Each
1+147,360 $
5+143,450 $
10+139,550 $
25+137,600 $
50+135,640 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
40MHz
-
512KB
388Pins
BGA
56I/O's
-
CAN, SPI, UART
-
32KB
-
32Channels
10Bit
2.5V
2.7V
MPC5
-40°C
MPC55xx
85°C
Surface Mount
AEC-Q100
-
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON