32-bit Microcontrollers :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
Interfaces
=ENET, I2...
1
(1)
(1)
(1)
(4)
(1)
(1)
(1)
(2)
Product Range
(5)
Device Core
(5)
Data Bus Width
(5)
No. of Bits
(5)
Operating Frequency Max
(5)
No. of Pins
(5)
IC Case / Package
(5)
No. of I/O's
(5)
MCU Case Style
(5)
Emballage
(3)
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+19,820 $ 10+18,940 $ 25+18,050 $ 50+17,400 $ 100+16,770 $ Plus de tarifs | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 512KB | 100Pins | TQFP | 69I/O's | TQFP | ENET, I2C, LIN, SPI, SSC, UART, USART | ENET, I2C, LIN, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | Each | ||||||
Each | 90+15,260 $ 180+14,100 $ 270+13,820 $ 450+13,540 $ 900+13,260 $ Plus de tarifs | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 256KB | 100Pins | TQFP | 69I/O's | TQFP | ENET, I2C, LIN, SPI, SSC, UART, USART | ENET, I2C, LIN, SPI, SSC, UART, USART | 64KB | 8Channels | 8Bit, 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+16,480 $ 3000+16,140 $ 5000+15,820 $ | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 256KB | 100Pins | TQFP | 69I/O's | TQFP | ENET, I2C, LIN, SPI, SSC, UART, USART | ENET, I2C, LIN, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+13,580 $ 3000+13,310 $ 5000+13,030 $ | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 128KB | 100Pins | TQFP | 69I/O's | TQFP | ENET, I2C, LIN, SPI, SSC, UART, USART | ENET, I2C, LIN, SPI, SSC, UART, USART | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | ||||||
Each | 90+11,480 $ 180+11,260 $ 270+11,020 $ 450+10,790 $ 900+10,560 $ Plus de tarifs | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 128KB | 100Pins | TQFP | 69I/O's | TQFP | ENET, I2C, LIN, SPI, SSC, UART, USART | ENET, I2C, LIN, SPI, SSC, UART, USART | 32KB | 8Channels | 8Bit, 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | ||||||