32-bit Microcontrollers :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
Interfaces
=I2C, I2S...
1
(1)
(1)
(1)
(4)
(1)
(1)
(1)
(2)
Device Core
(9)
Data Bus Width
(9)
No. of Bits
(9)
Program Memory Size
(9)
RAM Memory Size
(9)
Supply Voltage Max
(9)
MCU Family
(9)
Operating Temperature Min
(9)
Operating Temperature Max
(9)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,180 $ 10+3,160 $ 25+3,140 $ 50+3,080 $ 100+3,010 $ Plus de tarifs | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 256KB | 28Pins | QFN | 21I/O's | QFN | I2C, I2S, LIN, SPI, UART, USB | CAN, I2C, LIN, SPI, UART, USB | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | ||||||
Each | 1+4,400 $ 10+4,240 $ 25+3,820 $ 50+3,790 $ 100+3,750 $ Plus de tarifs | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 32KB | 20Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | ||||||
Each | 1+7,000 $ 10+6,720 $ 25+6,430 $ 50+6,230 $ 100+6,020 $ Plus de tarifs | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 256KB | 64Pins | TQFP | 49I/O's | TQFP | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 32KB | 28Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each | 1+3,820 $ 10+3,670 $ 25+3,320 $ 50+3,260 $ 100+3,210 $ Plus de tarifs | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 256KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | ||||||
22AC8517 RoHS | Each | 1+5,230 $ 25+4,340 $ 100+3,970 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 256KB | 48Pins | TQFP | 38I/O's | TQFP | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 32KB | 17Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
22AC8513 RoHS | Each | 1+4,840 $ 25+4,040 $ 100+3,670 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 256KB | 28Pins | QFN | 21I/O's | QFN | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
22AC8515 RoHS | Each | 1+4,550 $ 25+3,770 $ 100+3,440 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 256KB | 36Pins | UQFN | 27I/O's | UQFN | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 32KB | 15Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
24AC5219 RoHS | Each | 1+4,560 $ 25+3,800 $ 100+3,470 $ | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 256KB | 36Pins | SQFN | 27I/O's | SQFN | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 32KB | 15Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
Each | 1+3,840 $ 10+3,750 $ 25+3,660 $ 50+3,580 $ 100+3,510 $ Plus de tarifs | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 256KB | 48Pins | UQFN | 38I/O's | UQFN | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 32KB | 17Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | ||||||