0
0 articles0,00 $

32-bit Microcontrollers :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
12AJ7306

RoHS

Each
1+14,970 $
10+12,180 $
25+11,420 $
50+10,990 $
100+10,540 $
Plus de tarifs
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
-
32 bit
48MHz
256KB
73Pins
UFBGA
43I/O's
-
I2C, I2S, SPI, LPUART, USART
-
64KB
-
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
29AK8287

RoHS

Each
1+14,750 $
10+11,820 $
25+11,080 $
50+10,680 $
100+10,290 $
Plus de tarifs
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
-
32 bit
48MHz
256KB
73Pins
UFBGA
43I/O's
-
I2C, I2S, SPI, LPUART, USART
-
64KB
-
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
105°C
Surface Mount
29AK8284

RoHS

STMICROELECTRONICS
Each
1+10,150 $
10+7,890 $
25+7,300 $
50+7,000 $
100+6,680 $
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
48MHz
128KB
48Pins
UFQFPN
29I/O's
UFQFPN
I2C, I2S, SPI, LPUART, USART
I2C, I2S, SPI, LPUART, USART
48KB
Wireless Microcontroller
9Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
29AK8286

RoHS

STMICROELECTRONICS
Each
1+10,870 $
10+8,390 $
25+7,770 $
50+7,360 $
100+6,940 $
Plus de tarifs
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
48MHz
64KB
48Pins
UFQFPN
29I/O's
UFQFPN
I2C, I2S, SPI, LPUART, USART
I2C, I2S, SPI, LPUART, USART
20KB
Wireless Microcontroller
9Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
29AK8285

RoHS

STMICROELECTRONICS
Each
1+14,530 $
10+11,290 $
25+10,500 $
50+10,050 $
100+9,610 $
Plus de tarifs
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
48MHz
256KB
48Pins
UFQFPN
29I/O's
UFQFPN
I2C, I2S, SPI, LPUART, USART
I2C, I2S, SPI, LPUART, USART
64KB
Wireless Microcontroller
9Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
105°C
Surface Mount
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON