32-bit Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
Interfaces
=I2C, LIN...
1
(1)
(1)
(1)
(4)
(1)
(1)
(1)
(2)
Product Range
(2)
Device Core
(2)
Data Bus Width
(2)
No. of Bits
(2)
Program Memory Size
(2)
No. of Pins
(2)
No. of I/O's
(2)
Embedded Interface Type
(2)
RAM Memory Size
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+7,100 $ 10+6,800 $ 25+6,500 $ 50+6,300 $ 100+6,100 $ Plus de tarifs | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 256KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 64KB | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each | 1+7,280 $ 10+6,990 $ 25+6,680 $ 50+6,440 $ 100+6,210 $ Plus de tarifs | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 44Pins | QFN | 34I/O's | QFN | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 64KB | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||