32-bit Microcontrollers :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Interfaces
=I2C, QSP...
1
(1)
(1)
(1)
(4)
(1)
(1)
(1)
(2)
Product Range
(3)
(1)
Device Core
(4)
Data Bus Width
(4)
No. of Bits
(2)
MCU Core Size
(2)
Operating Frequency Max
(1)
(3)
CPU Speed
(1)
(3)
Program Memory Size
(1)
(3)
No. of Pins
(2)
(2)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1200+28,040 $ | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 256KB | 81Pins | BGA | 56I/O's | BGA | I2C, QSPI, UART | I2C, QSPI, UART | 32KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF521x | 85°C | Surface Mount | ||||||
Each | 260+20,370 $ | Coldfire V2 Family MCF5222x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | - | 32bit | 80MHz | 80MHz | 256KB | 100Pins | LQFP | 56I/O's | LQFP | I2C, QSPI, UART | I2C, QSPI, UART | 32KB | USB Microcontroller | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5222x | 85°C | Surface Mount | ||||||
Each | 450+18,300 $ | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | - | 32bit | 80MHz | 80MHz | 128KB | 100Pins | LQFP | 63I/O's | LQFP | I2C, QSPI, UART | I2C, QSPI, UART | 16KB | Automotive | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF521x | 85°C | Surface Mount | ||||||
Each | 1200+26,150 $ | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 256KB | 81Pins | BGA | 56I/O's | BGA | I2C, QSPI, UART | I2C, QSPI, UART | 32KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF521x | 85°C | Surface Mount | ||||||