0
0 articles0,00 $

32-bit Microcontrollers :

20 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
02AH3015

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+7,210 $
50+4,960 $
100+4,540 $
250+4,330 $
500+4,170 $
Plus de tarifs
TLE987 Family TLE987XQX Series Microcontrollers
ARM Cortex-M3
32bit
32 bit
-
40MHz
40MHz
128KB
48Pins
HVQFN
10I/O's
HVQFN
LIN, UART
LIN, UART
6KB
Automotive
5Channels
10Bit
5.5V
28V
-
-40°C
TLE987x
150°C
Surface Mount
AEC-Q100
AEC-Q100
46W5551

RoHS

Each
1+59,430 $
5+53,630 $
10+47,820 $
25+36,290 $
50+35,850 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
120MHz
120MHz
1MB
144Pins
LQFP
-
LQFP
CAN, SPI, UART
CAN, SPI, UART
128KB
Automotive
22Channels
12Bit
3V
3.6V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
46W5552

RoHS

Each
1+48,520 $
5+44,240 $
10+39,940 $
25+37,870 $
50+36,410 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
120MHz
120MHz
1MB
144Pins
LQFP
-
LQFP
CAN, SPI, UART
CAN, SPI, UART
128KB
Automotive
22Channels
12Bit
3V
3.6V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6750

RoHS

Each
450+17,040 $
900+16,840 $
1350+16,510 $
2250+16,170 $
4500+15,830 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
64MHz
64MHz
256KB
100Pins
LQFP
64I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
20KB
Automotive
16Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6749

RoHS

Each
800+16,620 $
1600+16,280 $
2400+15,960 $
4000+15,620 $
8000+15,290 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
64MHz
64MHz
256KB
64Pins
LQFP
37I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
20KB
Automotive
16Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
46M3581

RoHS

Each
200+90,120 $
400+88,310 $
600+86,520 $
1000+84,710 $
2000+82,910 $
Plus de tarifs
MPC5 Family MPC52XX Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
400MHz
400MHz
-
272Pins
BGA
56I/O's
BGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
16KB
Automotive
-
-
1.42V
1.58V
MPC5
0°C
MPC52xx
70°C
Surface Mount
-
-
89T6743

RoHS

Each
800+15,530 $
1600+15,220 $
2400+14,910 $
4000+14,590 $
8000+14,280 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
64MHz
64MHz
192KB
64Pins
LQFP
37I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
12KB
Automotive
16Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
51Y5625

RoHS

Each
260+26,840 $
520+23,480 $
780+23,000 $
1300+22,540 $
2600+22,060 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
64MHz
64MHz
1MB
144Pins
LQFP
121I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
80KB
Automotive
20Channels
10Bit, 12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
105°C
Surface Mount
AEC-Q100
AEC-Q100
05W8622

RoHS

Each
450+16,420 $
900+16,270 $
1350+15,950 $
2250+15,620 $
4500+15,290 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
64MHz
64MHz
512KB
100Pins
LQFP
79I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
32KB
Automotive
28Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
85°C
Surface Mount
AEC-Q100
AEC-Q100
94T6776

RoHS

Each
300+21,390 $
600+20,450 $
900+20,050 $
1500+19,640 $
3000+19,220 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
64MHz
64MHz
512KB
144Pins
LQFP
108I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
40KB
Automotive
15Channels
10Bit
3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6747

RoHS

Each
800+14,940 $
1600+14,640 $
2400+14,340 $
4000+14,040 $
8000+13,750 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
48MHz
256KB
64Pins
LQFP
45I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
16KB
Automotive
16Channels
12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
105°C
Surface Mount
AEC-Q100
AEC-Q100
05W8631

RoHS

Each
300+29,540 $
600+28,950 $
900+28,360 $
1500+27,760 $
3000+27,170 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
80MHz
80MHz
1MB
144Pins
LQFP
-
LQFP
CAN, SPI, UART
CAN, SPI, UART
128KB
Automotive
22Channels
12Bit
3V
3.6V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
94T6777

RoHS

Each
450+24,330 $
900+23,840 $
1350+23,350 $
2250+22,880 $
4500+22,390 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
64MHz
64MHz
512KB
100Pins
LQFP
68I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
40KB
Automotive
15Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6745

RoHS

Each
800+15,300 $
1600+14,990 $
2400+14,690 $
4000+14,380 $
8000+14,080 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
48MHz
256KB
64Pins
LQFP
45I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
16KB
Automotive
16Channels
12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6741

RoHS

Each
260+18,450 $
520+16,160 $
780+13,380 $
1300+12,000 $
2600+11,760 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
48MHz
128KB
64Pins
LQFP
45I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
12KB
Automotive
16Channels
12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6746

RoHS

Each
450+16,730 $
900+16,390 $
1350+16,060 $
2250+15,720 $
4500+15,390 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
48MHz
256KB
100Pins
LQFP
79I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
16KB
Automotive
33Channels
12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6742

RoHS

Each
260+15,080 $
520+13,190 $
780+12,920 $
1300+12,660 $
2600+12,390 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
48MHz
128KB
100Pins
LQFP
79I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
12KB
Automotive
33Channels
12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6748

RoHS

Each
450+15,960 $
900+15,640 $
1350+15,320 $
2250+15,010 $
4500+14,690 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
48MHz
256KB
100Pins
LQFP
79I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
16KB
Automotive
33Channels
12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
105°C
Surface Mount
AEC-Q100
AEC-Q100
86H4672
Each
200+89,560 $
MPC5 Family MPC52XX Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
400MHz
400MHz
-
272Pins
BGA
56I/O's
BGA
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
16KB
Automotive
-
-
1.42V
1.58V
MPC5
-40°C
MPC52xx
85°C
Surface Mount
-
-
46M3551

RoHS

Each
450+17,890 $
900+17,530 $
1350+17,180 $
2250+16,810 $
4500+16,460 $
Plus de tarifs
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
80MHz
80MHz
128KB
100Pins
LQFP
63I/O's
LQFP
I2C, QSPI, UART
I2C, QSPI, UART
16KB
Automotive
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
-
-
1-20 sur 20 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON