32-bit Microcontrollers :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(1)
MCU Applications
=USB Peri...
1
(2)
(20)
(5)
(4)
(2)
(1)
(1)
(2)
Product Range
(1)
(2)
Device Core
(1)
(2)
Data Bus Width
(3)
Operating Frequency Max
(2)
CPU Speed
(2)
Program Memory Size
(2)
No. of Pins
(1)
(1)
(1)
IC Case / Package
(1)
(2)
No. of I/O's
(1)
(1)
(1)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+11,710 $ 10+9,690 $ 25+9,030 $ 50+8,610 $ 100+8,190 $ Plus de tarifs | FT32 Family FT93x Series Microcontrollers | FT32 | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 68Pins | QFN | 40I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | USB Peripheral Controller | 3Channels | 8Bit | - | - | FT32 | -40°C | FT93x | 85°C | Surface Mount | ||||||
INFINEON | Each | 1+51,230 $ 5+46,420 $ 10+41,610 $ 25+39,200 $ 50+37,510 $ Plus de tarifs | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM9 | 32bit | 32 bit | - | - | - | 121Pins | BGA | 60I/O's | BGA | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 512KB | USB Peripheral Controller | - | - | 1.15V | 1.25V | EZ-USB | 0°C | CYUSB3xx | 70°C | Surface Mount | |||||
Each | 1+8,230 $ | FT32 Family FT93x Series Microcontrollers | FT32 | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 56Pins | QFN | 28I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | USB Peripheral Controller | 3Channels | 8Bit | - | - | FT32 | -40°C | FT93x | 85°C | Surface Mount | ||||||